
Highlights & Details
Dangbei Projector N3 Max Smart Projector DLP
- ANSI lumen: 1000 ANSI lumen
- Contrast ratio (dyn): 1500 : 1
- Built-in speaker, Automatic keystoning
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home cinema/HD projector
Gaming
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
1000 ANSI lumen
- Contrast ratio (dyn)
1500 : 1
- Image format
16:9
- Beamer features
Built-in speaker
Automatic keystoning
- No. of HDMI ports
1 x
- Connections
HDMI
USB Type A
- Max. operating noise
26 dB
- Dim
(W x H x D) 218 x 264 x 202 mm
- Width
218 mm
- Height
264 mm
- Depth
202 mm
- Weight
3.6 kg
- Factory colour
Anthracite
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776180 Dangbei Projector N3 Max Smart Projector DLP 1000 ANSI lumen 1920 x 1080 Full HD Built-in speaker, Automatic keystoning
Description
High brightness and rich colors make each picture clearer and more lively, show fine details and depth for one
Immersive big picture experience.
180° rotating pedestal – projector on walls or ceilings very easily
With built-in gimbal design with 180° tilt range (-45° to 135°), the N3 Max enables effortless angle adjustment for wall or ceiling projection without external stands - for flexible setup and convenient viewing in different home scenarios.
Full HD 1080P resolution
Delivers exceptional clarity and vivid detail in every movie and plays content exactly as it was meant
.
Improved contrast - refined image quality
HDR 10 improves contrast and color and provides brighter highlights, deeper blacks and more natural images.
Sound tuning at best level
Experience room-level sound quality with rich, immersive audio. From the subtle nuances of soft vocals to the powerful depth of a full orchestra, every moment sounds lively and dynamic and brings the feel of a live concert to your home.
VIDAA OS - unlimited fun awaits you
Netflix, YouTube, Prime Video, Disney+ and more - all in one place.
Live-TV - tuned to your region
Access to local stations and always up-to-date with regional news, live shows and transmissions - directly via supported apps.
Endless fun for children
With Kidoodle TV, the N3 Max offers thousands of free children's programs with flexible screen time and personalized sleep time settings for safe and easy viewing.
Free games without controller
The N3 Max is designed for immersive gaming and offers a high refresh rate of 60 Hz, native 1080Pclarity, HDMI 2.0 and Wi-Fi 5. It delivers fluid, blurred pictures and fast-reacting performance for smooth, delay-free Game play. The stable high-speed connection provides for a seamless streaming and console pairing. Transform each room into an exciting big-screen gaming arena.
Intelligent and easy control
VIDAA Voice allows you to control your device and instantly search for content using simple voice commands.
Examples of voice commands
- Hey VIDAA, WAS is supposed to look at ICH?
- Play Stranger Things on Netflix.
- Add avatar to my shopping list.
Flagship hardware - exceptional performance
Powered by the MT9660 chipset for smooth performance, advanced video decoding and improved image processing.
Hardware highlights
- 4K decoding
- HDR 10
- 8 GB ROM
From bedroom nights to the living room cinema evening
From a cozy 60-inch image to a truly immersive 150-inch cinema experience, there's the perfect size for any room.
InstanPro AI Picture Setup
Automatically adjusts the image to deliver the best image quality, regardless of where the projector is set up.
AI picture setup functions
- Obstacle detection
- Auto-focus
Automatic Keystone correction
- Image adjustment
Eye protection mode
The N3 Max automatically dims the light when someone goes by to reduce glare and improve the security of viewing.
Versatile connectivity
Enjoy seamless connectivity: HDMI 2.0 allows you to play 1080p HD content, USB supports USB sticks/external hard drives, and the 3.5 mm audio output allows you to connect headphones and other devices.
This text is machine translated.
Scope of delivery
- Power cable x1
- Remote control x1
- User manual x1
- AAA batteries
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























