
Highlights & Details
Denver Projector PR-2500 LED
- ANSI lumen: 175 ANSI lumen
- Contrast ratio (dyn): 2500 : 1
- Full HD, Remote included
Technical specifications
- Product type
Projector
- Technology
LED
- Range of use
Portable projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
175 ANSI lumen
- Contrast ratio (dyn)
2500 : 1
- Beamer features
Full HD
Remote included
- Max. bulb life
50000 h
- Connections
HDMI
USB 2.0 Type A
Micro SD slot
Built-in Wi-Fi
- Max. projection distance
4 m
- Dim
(W x H x D) 102 x 193 x 102 mm
- Width
102 mm
- Height
193 mm
- Depth
102 mm
- Weight
900 g
- Factory colour
White
- Operating voltage
230 V
Documents & Downloads
Datasheet
Datasheet 3532427 Denver Projector PR-2500 LED 175 ANSI lumen 1920 x 1080 Full HD Full HD, Remote included
User & Safety Instructions
User & Safety Instructions 3532427 Denver Projector PR-2500 LED 175 ANSI lumen 1920 x 1080 Full HD Full HD, Remote included
Description
Denver PR-2500: Cinema experience, wherever you go!
Experience entertainment in pin-sharp, native 1080p (Full HD) resolution. The Denver PR-2500 is a portable standard throw projector, which convinces with only 900 g weight and a contrast ratio of 2500:1. You can flexibly project your content to a screen size of up to an impressive 4318 mm (170"). Thanks to the long-life LED light source with up to 50,000 hours of operating time and integrated Bluetooth 5.0, it is the perfect, flexible companion for film evenings and presentations.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































