
Highlights & Details
Lenco Projector LPJ-280WH LCD
- ANSI lumen: 2800 lm
- Contrast ratio (dyn): 3000 : 1
- Built-in speaker, Remote included
Technical specifications
- 4” LCD display
- Supports Full HD 1080P contents
- High Resolution 800 x 480
- 2800 lumens
- Contrast ratio 3000:1
- Projection distance 1 to 5 meters
- Projection size up to 250 cm
- MHL mobile connection
- Stereo speakers
- Up to 30,000 hours of LED life
- Compact dimensions (H x W x D) 8.2 x 20.3 x 15 cm
- Connections:
- USB/SD port
- HDMI x 2
- AV input
- VGA
- 3.5 mm headphone output
- Product type
Projector
- Technology
LCD
- Range of use
Home projector
- Standard resolution
800 x 600 SVGA
- Video modes
1080p
- ANSI lumen
2800 lm
- Contrast ratio (dyn)
3000 : 1
- Beamer features
Built-in speaker
Remote included
- Max. bulb life
30000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
USB Type A
Micro SD slot
VGA
- Max. projection distance
5 m
- Dim
(W x H x D) 203 x 82 x 150 mm
- Width
203 mm
- Height
82 mm
- Depth
150 mm
- Weight
880 g
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3401999 Lenco Projector LPJ-280WH LCD 2800 lm 800 x 600 SVGA Built-in speaker, Remote included
User & Safety Instructions
User & Safety Instructions 3401999 Lenco Projector LPJ-280WH LCD 2800 lm 800 x 600 SVGA Built-in speaker, Remote included
Description
Cinema experience
Convert your living room into a real cinema with the Lenco LPJ-280WH. With a brightness of 2800 lumens and a contrast ratio of 3000:1:1, you experience an outstanding and clear image quality. Ideal when you stream TV, movies, Netflix series or games via a cast dongle (such as Chromecast). The resolution of this LCD projector is 800x480 and the projector supports full HD 1080P content. Everything, WAS you need for your own home theater at an affordable price!
Easy to Use
The Lenco LPJ-280WH is compact and can be installed anywhere. In addition, this projector is easy and quick to take into operation. The projector has numerous connection options such as 2 HDMI connections, 1 USB port, 1 micro SD card slot, 1 AV input and 1 VGA port. The projector is MHL compatible, so that you can simply connect your Android or Apple device with an MHL cable (optional). The remote control supplied makes the LPJ-280WH complete.
What distance does this projector have to project?
This projector has a projection distance of 1 to 5 meters to obtain the optimal image. Moreover, the projection size of this device is 250 cm.
How long does the LED lamp of this projector last?
The LED lamp of this projector lasts for up to 30,000 hours. More than enough for almost endless film enjoyment.
WAS is included in the delivery?
LPJ-280WH
Remote control
Mains adapter
Objective protection cap
USER MANUAL NL/EN/DE/FR/ES/DK/SE
This text is machine translated.
Scope of delivery
- Mains adapter
- Lens Caps
- Remote control
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































