
Highlights & Details
Yaber Projector K2S LCD
- ANSI lumen: 800 ANSI lumen
- 4K support, Built-in JBL speaker, Smart-TV dongle, Autofocus, Automatic keystoning, Remote included
Technical specifications
- Projection size 40"-200"
- Projection ratio 1.3:1
- SUPPORTED FORMATS: MP4/MKV/WMV/3GP/VOB/TP/TS/DAT/MOV/FLV/TRP/4K H.264/H.265
- MP3/WAV/WMA/M4A/AAC/OGG/FLAC AUDIO FORMAT
- Bluetooth BT5.0
- Wi-Fi: WiFi6
- Product type
Projector
- Technology
LCD
- Range of use
Home projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
800 ANSI lumen
- Beamer features
4K support
Built-in JBL speaker
Smart-TV dongle
Autofocus
Automatic keystoning
Remote included
- No. of HDMI ports
2 x
- Connections
HDMI
USB 2.0 Type A
USB Type C
3.5 mm audio jack
- Max. projection distance
4 m
- Dim
(W x H x D) 291 x 123 x 270 mm
- Width
291 mm
- Height
123 mm
- Depth
270 mm
- Weight
3200 g
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3308202 Yaber Projector K2S LCD 800 ANSI lumen 1920 x 1080 Full HD 4K support, Built-in JBL speaker, Smart-TV dongle, Autofocus,
Description
Tap on the projector with the NFC-compatible device to watch something - easy and fast!
K2S Smart projector provides seamless connectivity and convenience, allowing users to share content instantly from their NFC-enabled device with just one tap, making WAS the ultimate solution for trouble-free, fast presentations or spontaneous movie nights.
With its 1080p display resolution and the brightness of 800 ANSI lumens, the Yaber K2s Smart projector provides breath-taking clear and vivid images, WAS makes it perfect for a range of applications from home entertainment to business presentations.
Yaber K2S Smart projector offers the possibility to produce a projection size from 101.6 cm (40") to 508 cm (200") and thus offers the flexibility to adapt to different room sizes and display preferences. This provides an adjustable and immersive viewing experience that can be tailored to any occasion. Perfect for both small and large meetings.
The Dual 10W JBL stereo speaker with Dolby support offers high-quality sound that complements its breathtaking images and provides an immersive experience and powerful audio.
The introduction of an innovative cooling system allows for quiet operation in different scenarios. When the silent mode is turned on with one button, the noise is 25% lower than other brands and saves 40% energy. The operating noise does not exceed 28 dB as in a quiet library.
This text is machine translated.
Features
- With JBL speakers: 10W
- Android TV dongle with more than 7000 APP inside
- Works with Alexa
- NFC mirroring
- Auto-focus, automatic trapezium correction
Scope of delivery
- K2S projector
- Remote control
- Power cable;
- HDMI Cables
- 3-in-1 AV cable
- Cleaning cloth
- Projector lens cover
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































