
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Highlights & Details
Reflecta x33-Scan slide scanner
- Easy digitization of slides and negatives
- 15.3 megapixel CMOS sensor and IET image enhancement technology for highest image quality
- 12.7 cm (5 inch) IPS display
- Digitization in less than two seconds
- Direct storage on SD-card in JPEG-format
Technical specifications
- Product type
Slide scanner
- Features
Built-in display
Memory card slot
- Optical resolution
4608 x 3072
- Sensor type
CMOS
- Interfaces
Card reader
Micro USB
- Width
135 mm
- Height
144 mm
- Depth
110 mm
- Weight
365 g
- Dim
(W x H x D) 135 x 144 x 110 mm
- Display
Yes
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2235748 Reflecta x33-Scan Slide scanner, Negative scanner 4608 x 3072 Built-in display, Memory card slot
User & Safety Instructions
User & Safety Instructions 2235748 Reflecta x33-Scan Slide scanner, Negative scanner 4608 x 3072 Built-in display, Memory card slot
Description
With the Reflecta x33-Scan, large quantities of slides and negative can be digitized in a simple but high-quality way. A CMOS sensor with 15.3 megapixels together with the Reflecta image improvement technology IET provides for highest picture quality and brilliant color reproduction. The scanner has an IPS display with a screen size of 12.7 cm and a wide viewing angle, which makes selecting, scanning and playback of the pictures a real pleasure. the x33-Scan digitizes an image in less than two seconds and stores it directly as JPEG files on an SD-card. Thus, it is completely independant of computers as a stand-alone device. The accompanying holders enable the scanning of framed slides with a thickness of up to 3.2 mm as well as of 35mm film strips with up to six pictures. The holders also provide for an optimum flatness and a gentle handling of the valuable film material.
This text is machine translated.
This text is machine translated.
Features
- • Image sensor: 1/2.33" – 15.3 megapixel CMOS sensor
- • Resolution: 4608 x 3072 pixels or 5760 x 3840 pixels (interpolated)
- • Display: 5 inch (12.7 cm) IPS LCD
- • Exposure and color correction: Automatic / manual (-2.0 EV to +2.0 EV)
- • Image Enhancement technology IET: Automatic color and contrast optimization
- • Film types: Positive (slides), negative, black and white (135, optional type 110 and 126)
- • Supported external memory: SD/SDHC memory cards with up to 128 GB
- • Power supply: 5V/1A power supply (micro USB)
- • Interface for data transfer: USB 2.0
- • Compatibility: JPEG format is compatible with all digital playback devices
- • Weight: Approx. 365g
- • Dimensions: 110 x 135 x 144 mm (L x W x H)
Scope of delivery
- Scanners
- Power supply unit
- USB cable
- 2 brackets
- Brush, operating instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 210.98*

































