
Technical specifications
- Product type
Book scanner
- Scan function
Books
Documents
Photos
Calling cards
- Optical resolution
1200 x 1200 dpi
- Scan area width (min.)
216 mm
- Scan area (max.)
297 mm
- Paper size (max.)
A4
- Traversing light unit
No
- Sensor type
CIS
- Features
Designed for books
- Interfaces
USB
- Width
491 mm
- Height
102 mm
- Depth
291 mm
- Dim
(W x H x D) 491 x 102 x 291 mm
- Weight
3.4 kg
- Duplex unit
No
- Feeder
No
- Flatbed unit
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 884118 Plustek OpticBook 4800 Book scanner A4 1200 x 1200 dpi USB Books, Documents, Photos, Calling cards
User & Safety Instructions
User & Safety Instructions 884118 Plustek OpticBook 4800 Book scanner A4 1200 x 1200 dpi USB Books, Documents, Photos, Calling cards
Description
The Plustek Optic Book 4800 - the successor to the optic book 4600 sets with its well-thought-out edges design sets new standards in the book scanning. The book scanner digitized books and bound materials with a speed of
Up to 3.6 seconds. Originals up to DIN A4 format can be scanned with a resolution up to 1200 dpi. The Optic Book 4800 impresses particularly through its comfortable book edges design of only 2 mm. Thanks to the patented by Plustek LAKE™ technology, books and bound materials without disturbing fold shadow and distorted lines of text can be digitised.
Equipped with multi-functional one-touch keys the user can easily between the book scan and normal page scan. Due to the functional LED light unit digitised the scanner the templates not only in an environmental friendly way, but is also immediately without any warm-up time scan. Through the standard TWAIN interface can be integrated easily into any system of book scanner and is thus equally suitable for libraries, archives or home use.
Fast dgitizing books and documents
The Optic Book 4800 has a very high scanning speed of an unbelievable 3.6 seconds per page and sets a new standard in the field of professional book scanner. In addition, the optic book 4800 with the lake™ technology, whose special design perfect scan results. The further processing of scanned documents is for the optic book 4800 is a children's game. Whether the direct scanning and save as searchable PDF, Scan-to-email or scan-to-Print, The Optic Book 4800 and the extensive software package are all requirements and task.
Powerful OCR software
The software package is, among other things, ABBYY Fine Reader included, which is one of the most powerful OCR tools. The user can with only one step from the scanned template and save a PDF file.
User-friendly software for the creation of virtual books book Pavilion
The Plustek Book Pavilion Software is very user-friendly. Just insert the document, scan and convert the book or the bound document into a PDF. This allows the use of the created virtual book or the virtual template on the iPad, the Kindle or other e-book readers.
This text is machine translated.
Scope of delivery
- Inc. Software Package Plustek Book Pavilion, Plustek DICapture, ABBYY Fine Reader, NewSoft Presto! ImageFolio, NewSoft Presto! PageManager
System requirements
- From Windows® 2000.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























