• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge Brother LC528BK - Schwarz - original - K Original Black LC528BK

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother LC528BK 1 cartridge (e) original black

  • Original
  • Ink color black
  • Supply type: Single package
  • Page result Black ink: 6000 pages
  • Number of black ink cartridges: 1
  • Brand compatibility: Brother
  • 1 pieces(s)

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

Brother LC528BK - Schwarz - original - K

Manufacturer part #

LC528BK

Compatible with

Brother

Colour

Black

Page yield

6000 Sides

Content

1 pc(s)

Factory colour

Multicolour

Depth

135 mm

Height

110 mm

Width

95 mm

Type

Original

Compatible with

Brother

Weight

135 g

UKCA

yes

Quantity per pack

1 Stück(e)

Black ink cartridges quantity

1

Package weight

160 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629728 Brother Ink cartridge Brother LC528BK - Schwarz - original - K Original Black LC528BK

Description

High quality consumables are essential for outstanding printing results. Brother's LC528BK black pigment ink cartridge produces exceptionally sharp text quality when printing documents. Brother takes into account the environmental impact at each stage of the life cycle of your ink cartridge and reduces waste at disposal. All of our hardware and ink cartridges are manufactured to minimize the impact on the environment.Original ink cartridges from Brother LC528BK are well worth it.

This text is machine translated.

Features

  • Prints up to 6,000 pages in accordance with ISO/IEC 24711
  • Pigment ink produces sharp, detailed printouts. Ideal for images and documents.
  • Professionally designed to ensure that your printer always brings the best performance
  • Strictly tested to ensure flawless reliability and prevent failures

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)