• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-1100Y Original Yellow LC-1100 Y

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother ink cartridge

  • Original ink cartridge for best print quality
  • Award image for Brother Ink cartridge LC-1100Y Original Yellow LC-1100 Y

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

LC-1100Y

Manufacturer part #

LC-1100 Y

Compatible with

Brother

Colour

Yellow

Ink volume

5.5 ml

Page yield

325 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

LC-1100Y

Supplies type

Ink

Weight

5

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 881925 Brother Ink cartridge LC-1100Y Original Yellow LC-1100 Y

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)