• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-121Y Original Yellow LC-121 Y

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

LC-121Y

  • Original ink cartridge for best print quality
  • 'Innobella' logo with three coloured circles. Text underneath: 'Inks and papers for light-fast and waterproof photographs'.
  • Award image for Brother Ink cartridge LC-121Y Original Yellow LC-121 Y

Technical specifications

  • Page yield: 300
  • Printing colours: Yellow
  • Quantity: 1
  • Compatible products: DCP-J752DW, MFC-J870DW
  • Operating temperature (T-T): 15 - 35
  • Operating relative humidity (H-H): 10 - 70
  • Storage temperature (T-T): 10 - 35
  • Storage relative humidity (H-H): 5 - 95
  • Packaging type: Blister
Product type

Ink cartridge

Type

Original

Short ID

LC-121Y

Manufacturer part #

LC-121 Y

Compatible with

Brother

Colour

Yellow

Ink volume

3.9 ml

Page yield

300 Sides

Content

1 pc(s)

Replaces original item

LC-121Y

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1182059 Brother Ink cartridge LC-121Y Original Yellow LC-121 Y

Description

Brother original supplies maintain top quality results & offer great value for money. Brother employ precision engineering in the development of ink. These inks are specially designed to give you high quality results from your Brother printing technology every time. Brother original supplies produce images that are true to life, every time. Brother's colour matching process is designed to work with Brother's own ink formula. Low cost individual cartridges, just replace the empty colour cartridge reducing wastage and cost.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)