• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-123BK Original Black LC-123 BK

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother ink cartridge LC-123 black LC123BK

  • Original ink cartridge for best print quality
  • 'Innobella' logo with three coloured circles. Text underneath: 'Inks and papers for light-fast and waterproof photographs'.
  • Award image for Brother Ink cartridge LC-123BK Original Black LC-123 BK

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

LC-123BK

Manufacturer part #

LC-123 BK

Compatible with

Brother

Colour

Black

Ink volume

11 ml

Page yield

600 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

LC-123BK

Supplies type

Ink

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 421193 Brother Ink cartridge LC-123BK Original Black LC-123 BK

Description

Lightfast for 100 years

Brother ink cartridges are particularly well suited to printing documents which are to be archived for a longer period. If the Brother BP-71 printer paper – which is ideally tailored to the composition of the ink in the printer cartridge – is also used, we even guarantee a document will be lightfast for a period of 100 years.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)