• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-3217Y Original Yellow LC-3217 Y

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother ink cartridge LC -3217 Y YELLOW LC 3217 Y

  • Original ink cartridge for best print quality
  • Award image for Brother Ink cartridge LC-3217Y Original Yellow LC-3217 Y

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

LC-3217Y

Manufacturer part #

LC-3217 Y

Compatible with

Brother

Colour

Yellow

Ink volume

9 ml

Page yield

550 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

LC-3217Y

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1525443 Brother Ink cartridge LC-3217Y Original Yellow LC-3217 Y

Description

Environmental friendliness, original accessories

Lightfast for 100 years
Brother ink cartridges are particularly well suited to printing documents which are to be archived for a longer period. If the Brother BP-71 printer paper – which is ideally tailored to the composition of the ink in the printer cartridge – is also used, we even guarantee a document will be lightfast for a period of 100 years.

4 separate ink cartridges
All Brother ink multifunction devices have separate ink cartridges for each color. It needs to be replaced that are actually the cartridge has been consumed. Thus, protect the environment and your wallet.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)