• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-421XLVAL Original Set Black, Cyan, Yellow, Magenta LC421XLVAL

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

brother LC-421XL Value Pack - Black, Cyan, Yellow and Magenta

  • The black ink cartridge prints 500 pages and 500 pages per color cartridge
  • High-quality Original brother LC-421XLVAL ink cartridges in Value Pack
  • Cheaper than buying single packs, which reduces your cost per page
  • Original brother ink cartridges are carefully tested to print perfectly every time and thus save time and money
  • Award image for Brother Ink cartridge LC-421XLVAL Original Set Black, Cyan, Yellow, Magenta LC421XLVAL

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

LC-421XLVAL

Manufacturer part #

LC421XLVAL

Compatible with

Brother

Colour

Black

Cyan

Yellow

Magenta

Page yield

500 / 500 Sides

Content

1 pc(s)

Factory colour

Black

Screen size diagonal (inches)

0 inch

Replaces original item

LC-421XLVAL

Ink colour

Black

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490986 Brother Ink cartridge LC-421XLVAL Original Set Black, Cyan, Yellow, Magenta LC421XLVAL

Description

Are you looking for a cartridge that is easy to perform every time you print? brother LC-421XLVAL Value Pack (each contains a black, cyan, magenta and yellow ink cartridge) with color-assured properties ensures smooth, reliable and high-quality prints from the first to the last print. Our perfectly tuned inks ensure that your printer always works optimally.

brother takes into account the environmental impact at every stage of the life cycle of your ink cartridge and reduces waste during disposal. All our hardware and all our ink cartridges are designed to minimize environmental impact.

brother LC-421XLVAL Original Ink Cartridges are definitely worth it.

Multi-packs offer more comfort
Less packaging and more convenient than buying single packs

Reliability and quality assurance
Spectacular colors are produced with brother's innovative 'Innobella' technology for particularly colorful prints, which gives your photo prints a high degree of liveliness. brother Innobella inks contain carefully selected ingredients to prevent the print head from clogging, thus ensuring smoother operation. This ensures the reliability and durability of your brother printer.

Guaranteed functionality
brother ink cartridges are designed as a complete printing system with a view to brother printing systems to ensure the highest quality. brother's original ink cartridges are the best way to protect your investment and ensure the optimum performance of the Brother inkjet printer. It offers you excellent performance and saves money in the long term.

Tested quality and performance
brother Innobella inks and papers are light and ozone resistant, so that the prints do not fade over time even when exposed to light for a long time. With brother's original ink cartridges you get a really professional final result.

Support as made for you
brother's original supplies protect your printer. We also provide you with excellent sales support and customer support – both before and after the purchase – which is a matter of course for us.

Environmental protection and recycling
All brother ink cartridges are designed to minimize environmental impact. brother offers customers an environmentally responsible way to dispose of their brother brand products free of charge at the end of their service life.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)