• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-424VAL Original Set Black, Cyan, Magenta, Yellow LC424VAL

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

brother LC424CAL ink cartridge set - black, cyan, magenta, yellow

  • LC-424VAL prints 750 pages in accordance with ISO/IEC 24711
  • High-quality brother ink cartridges in black, cyan, magenta, yellow
  • Original brother ink cartridges are rigorously tested to print perfectly every time and thus save time and money
  • The use of this brother LC-424M original ink cartridge protects your printer
  • The ink cartridge design allows full visibility of the remaining ink
  • This text is machine translated.
  • Award image for Brother Ink cartridge LC-424VAL Original Set Black, Cyan, Magenta, Yellow LC424VAL

Technical specifications

  • Suitable for brother DCP-J1200W
Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

LC-424VAL

Manufacturer part #

LC424VAL

Compatible with

Brother

Colour

Black

Cyan

Magenta

Yellow

Page yield

750 / 750 Sides

Content

1 Set

Factory colour

Assorted colours

Supplies type

Ink

UKCA

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2391340 Brother Ink cartridge LC-424VAL Original Set Black, Cyan, Magenta, Yellow LC424VAL

Description

Reliable printing with Brother brotherYou've invested in a high-quality printer - don't sacrifice ink, toner and paper quality now. Inexpensive third-party products can not only severely affect the quality of your prints, but can also cause damage to the device. Only by using Original brother consumables will you be guaranteed an excellent result of your printouts.Reliability and quality assuranceSpectacular colors are produced with brother's innovative 'Innobella' technology for particularly colorful prints, which gives your photo prints a high degree of liveliness. brother Innobella inks contain carefully selected ingredients to prevent the print head from clogging, thus ensuring smoother operation. This ensures the reliability and durability of your brother printer.Guaranteed functionalitybrother ink cartridges are designed as a complete printing system with a view to brother printing systems to ensure the highest quality. brother's original ink cartridges are the best way to protect your investment and ensure the optimum performance of the Brother inkjet printer. They guarantee you excellent performance and save money in the long term.Tested quality and performancebrother Innobella inks and papers are light and ozone resistant, so that the prints do not fade over time even when exposed to light for a long time. With brother's original ink cartridges you get a really professional final result.Support as made for youbrother's original supplies protect your printer. We also provide you with excellent sales support and customer support – both before and after the purchase – which is a matter of course for us.Environmental protection and recyclingAll brother ink cartridges are designed to minimize environmental impact. brother offers customers an environmentally responsible way to dispose of their brother brand products free of charge at the end of their service life.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)