• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother M M-K 631 Tape colour: Yellow Font colour:Black 12 mm 8 m

EAN:
Part number:
Item no:
Product type
Labelling tape
Tape colour
Yellow
Label tape width
12 mm
Font colour
Black
Label tape type
M
Fast track dispatch on Tue 27 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.25)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PRINTING TAPE M-K 631

  • Original Brother Brand quality for P-touch
  • Award image for Brother M M-K 631 Tape colour: Yellow Font colour:Black 12 mm 8 m
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Labelling tape

Tape colour

Yellow

Label tape width

12 mm

Font colour

Black

Label tape length

8 m

Label tape type

M

Compatible with

Brother

Compatible with

P-touch 55

P-touch 60

P-touch 65

P-touch 75

P-touch 80

P-touch 85

P-touch 90

P-touch BB4

P-touch M95

Content

1 pc(s)

Factory colour

Black

Keyboard layout

French, AZERTY

Type

M-K531

Weight

10 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774735 Brother M M-K 631 Tape colour: Yellow Font colour:Black 12 mm 8 m

Description

Printing tape for internal use. With the Brother P-touch M-bands, you are equipped for every need. Label
In the indoor range folders, suspension files, CDs and DVDs, storage boxes,
Photo albums, mains adapter or also the school things of their children.

This text is machine translated.

Features

  • Inc. colour black.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)