• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother M M-K231S Plastic Tape colour: White Font colour:Black 12 mm 4 m

1/2
Product type
Labelling tape
Tape colour
White
Label tape width
12 mm
Font colour
Black
Label tape type
M
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.62)
€ 13.99
-54 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PRINTING TAPE M-K231 BLACK

  • Original Brother Brand quality for P-touch
  • Award image for Brother M M-K231S Plastic Tape colour: White Font colour:Black 12 mm 4 m
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Labelling tape

Tape colour

White

Label tape width

12 mm

Font colour

Black

Label tape length

4 m

Material

Plastic

Label tape type

M

Compatible with

Brother

Compatible with

P-touch 55

P-touch 60

P-touch 65

P-touch 75

P-touch 80

P-touch 85

P-touch 90

P-touch BB4

P-touch M95

Content

1 pc(s)

Type

Original

Factory colour

White

Colour

Black

White

Compatible with

Brother

Pen colour

White

Type

M-K231S

Product type description

P-touch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 772950 Brother M M-K231S Plastic Tape colour: White Font colour:Black 12 mm 4 m

Description

The label tape for indoor use. With the Brother P-touch M-bands, you are equipped for every need. Label inside folders, suspension files, CDs and DVDs, storage boxes, photo albums, mains adapter or also the school things of their children.

This text is machine translated.

Features

  • Inc. colour black.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)