• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother P-touch CUBE P300BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brother P-touch P300BT

  • For 3.5 to 12 mm wide tze-labeling tapes
  • Print speed up to 20 mm/second
  • Bluetooth interface
  • Label design via Design&Print app
  • Tape cartridge detection
  • Many templates, icons, and frames
  • Including label tape cassette
  • Award image for Brother P-touch CUBE P300BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

TZe

Label tape width

3.5 mm

6 mm

9 mm

12 mm

Factory colour

White

Keyboard layout

German, QWERTZ

No. of print rows

2

No. of frames

61

No. of fonts

2

Width

115 mm

Height

115 mm

Depth

61 mm

Weight

380 g

Power supply

6 x AAA battery (optional)

Dim

(W x H x D) 115 x 115 x 61 mm

Used at

Portable

Max. label width

95 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348272 Brother P-touch CUBE P300BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

Description

Bluetooth label printer specially designed for smartphones/tablets
The PT-P300BT, also called P-touch Cube because of its shape, is the first model specially designed for smartphones/tablets from the area of P-touch labeling devices. It is particularly recommended for private use. The transmission takes place via Bluetooth. The label design is done via the app P-touch Design&Print, which can be downloaded free of charge for Android and Apple mobile devices. There are templates from different categories, such as Storage, home office or garage & garden available. Over 1000 symbols (incl. emoji) and 61 frames extend the scope of the design. Several fonts are already in the app, but you can also access the fonts of your smartphone. Printing tapes in the wide 3.5 - 12 mm can be inserted in the device and printed at up to 20 mm/second. The app detects and displays the bandwidth, print and tape color of the cartridge inserted.

This text is machine translated.

Features

  • 180 dpi print resolution
  • Max. Print height 9 mm
  • Max. Print speed 20 mm/second
  • Cutting unit: Manual
  • Max. Number of lines: 2 lines
  • Print emulation: Grid
  • Font styles: 2 (bold, italic)

Scope of delivery

  • 12 mm laminated labeling tape (black on white, 4 m long)
  • Documentation.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.96*

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)