• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother P-Touch QL 1060 N Label printer Direct thermal 300 x 300 dpi Max. label width: 102 mm USB, LAN

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QL-1060N

  • For DK single and continuous labels
  • Integrated presentation of all the PC characters and symbols
  • USB-connection
  • Award image for Brother P-Touch QL 1060 N Label printer Direct thermal 300 x 300 dpi Max. label width: 102 mm USB, LAN

Technical specifications

  • Individual labels (formats): 23 x 23 mm, 29 x 90 mm, 38 x 90 mm, 29 x 62 mm, 62 x 100 mm, 102 x 51 mm, 102 x 152 mm, 17 x 87 mm, 17 x 54 mm, Ø 58 mm, Ø 24 mm, Ø 12 mm
  • Continuous labels (Wide): 12 mm, 29 mm, 38 mm, 50 mm, 54 mm, 62 mm, 102 mm
Product type

Label printer

Type

P-Touch QL 1060 N

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

300 x 300 dpi

Print speed (black/white)

110 mm/s

Features

Automatic cutter

Automatic label recognition

Interfaces

USB

LAN (10/100 Mbps)

Power supply (LOV)

mains-powered

Max. label width

102 mm

Factory colour

Silver

Anthracite

Width

170 mm

Height

220 mm

Depth

147.5 mm

Dim

(W x H x D) 170 x 220 x 147.5 mm

Weight

1.73 kg

Network

Yes

Wi-Fi

No

Type

Single and continuous labels

Power supply (details)

Network adapter

Series

P-Touch

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776806 Brother P-Touch QL 1060 N Label printer Direct thermal 300 x 300 dpi Max. label width: 102 mm USB, LAN

User & Safety Instructions 776806 Brother P-Touch QL 1060 N Label printer Direct thermal 300 x 300 dpi Max. label width: 102 mm USB, LAN

User & Safety Instructions 776806 Brother P-Touch QL 1060 N Label printer Direct thermal 300 x 300 dpi Max. label width: 102 mm USB, LAN

User & Safety Instructions 776806 Brother P-Touch QL 1060 N Label printer Direct thermal 300 x 300 dpi Max. label width: 102 mm USB, LAN

Warranty Terms

Warranty Terms 776806 Brother P-Touch QL 1060 N Label printer Direct thermal 300 x 300 dpi Max. label width: 102 mm USB, LAN

Description

The Brother QL-1060N is the ideal device for use in distribution centres, shipping departments, offices and anywhere where a wide choice of labels is needed. Single and continuous labels to make the device into a flexible all-rounder. The new 102 mm of broad labels are ideal for the production of dispatch labels. However, barcode labels, folder labels, warnings, name tags, and more are no problem for the QL-1060N.
The design of the paper or film labels is made in a simple manner by the included software, which supports the display of graphics and common barcodes. A link can be created with a few mouse clicks quickly and easily for existing databases so that for example, address labels can be printed in the series.
Beside an USB interface for the connection of the equipment at the PC or Mac, the QL-1060N has also a serial interface. Concerning this measuring instruments, the QL-1060N can be attached and the received data can be directly printed.
The QL-1060N also has a built-in 10/100 Base TX Print Server.It allows the use of the device in the network.

Features

  • Inclusive integrated print server
  • ESC/P Emulation
  • 300 dpi dissolution
  • 110 mm/second of max. print rate
  • Automatic label recognition
  • Serial ones and USB interface
  • Automatic cut device
  • Poster print function
  • self-cleaning print head
  • Thermal direct - printing processes
  • Maximum print height: 98,6 mm
  • Range up to max. 102 mm
  • Maximum printing length: 3m (Windows), 1m (Mac)
  • Automatic cutter
  • Interface: USB, serial (RS-232C), 10/100 base TX
  • Network: More in an integrated way 10/100 base TX print server
  • Bar codes: 1-dimensional: Code 39, code 128, UCC/EAN-128 (GS1-128), ITF (I-2/5),
  • CODABAR(NW-7), UPC-A, UPC-E, EAN13 (JAN13), EAN8, GS1 / 2-dimensional: QR Code, Micro QR, PDF417, Data Matrix Code, MaxiCode.

Scope of delivery

  • QL-1060N
  • Power cable
  • USB cable
  • Paper tray
  • CD-ROM (P-touch Editor 5, Printer drivers, User's Guide)
  • Installation instructions
  • DK label rolls and accessories guide
  • Starter labels rolls (1 x Single Labels: 102 x 152mm, 40 labels, 1 x continuous labels, paper, 62 mm x 8 m).

System requirements

  • Microsoft® Windows® 2000 Pro / XP / Vista / Windows Server 2003 / Mac OS 10/03/09-10/04/10.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.