• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother QL-700 Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm USB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label printer QL-700

  • Prints single or endless labels up to 62 mm width
  • Prints up to 93 labels per minute
  • Displays all characters and symbols which are used by a PC
  • USB port
  • Incl. easy to use Windows® Design Software directly in the printer

Technical specifications

  • Single Labels (Formats): 29x90 mm, 23x23 mm; 38x90 mm, 62x29 mm, 62x100 mm, 17x87 mm, 17x54 mm, Ø 12 mm, Ø 24 mm, Ø 58 mm
  • Endless Labels (Widths): 12 mm, 29 mm, 38 mm, 50 mm, 54 mm, 62 mm
Product type

Label printer

Type

QL-700

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

300 x 300 dpi

Print speed (black/white)

150 mm/s

Features

Automatic cutter

Automatic label recognition

Interfaces

USB

Power supply (LOV)

mains-powered

Max. label width

62 mm

Factory colour

White

Black

Width

128 mm

Height

153 mm

Depth

221 mm

Dim

(W x H x D) 128 x 153 x 221 mm

Weight

1.12 kg

Network

No

Wi-Fi

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 420864 Brother QL-700 Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm USB

User & Safety Instructions

User & Safety Instructions 420864 Brother QL-700 Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm USB

User & Safety Instructions 420864 Brother QL-700 Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm USB

User & Safety Instructions 420864 Brother QL-700 Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm USB

Warranty Terms

Warranty Terms 420864 Brother QL-700 Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm USB

Description

Simply connect and immediately begin with the label

The Brother QL-700 label printer enables an easy way for printing professional looking labels for a variety of applications in the workplace. By the integration of the P-touch Editor Lite software in the QL-700 is the expression of labels easier than ever before. Windows users only need to connect the USB cable, the software using the pop-up window, the label design and finally print it out. An installation of software or driver is not necessary.

1. Connect the USB cable
When there is a connection to your PC, the QL-700 as a USB memory stick recognized and with a new drive letter on your computer identified. This contains the label design software.

2. The built-in label design software running
Double-click on the P-touch Editor Lite icon to start the software. Since this is QL-700 is integrated, the software is also always available on the PC, with which the printer is connected.

3. Design and print your label
You can design your label, add text, graphics and frame before printing. During this process, no software installed on your PC.

The professional label design software is also included
The high-performance P-touch Editor Software full version is located on CD-ROM included in delivery. This enables connections to Microsoft Word, Excel and Outlook, with which you can print labels directly from these applications. The required addresses, text or information mark, then the P-touch icon on the Command Toolbar Click to print your labels immediately. You can barcodes, graphics, tables, and other information in your labels integrate, according to your needs.

Prints continuous labels in the desired length: creates labels of 12.7 mm up to 1 m length using the automatic cutting unit.
Up to 300 x 600 dpi print resolution: produces easy-to-read labels in sharp text and high-quality images
Up to 93 labels per minute: If you often requires the QL-700 and multiple expressions, for only a few seconds
Easy to change roles: each roll of label is located on a holder, which can easily be inserted into the correct position in the printer
Easy to set up: Connect the QL-700 via USB with your Windows PC. Perform the integrated software, create the layout and press the ready-to-use label off quickly and easily
USB-interface: quick and easy to use. By default, the USB cable is included in the scope of delivery of the QL-700

This text is machine translated.

Features

  • Single and endless labels
  • Max. printing width 62 mm
  • 300 dpi resolution
  • Speed of printing max,150 mm/s
  • Automatic label recognition
  • USB Interface
  • Durable automatic cutter
  • Max. printing height 59 mm
  • Direct thermal printing.

Scope of delivery

  • QL-700, CD-ROM (Software/Driver/User manual), USB cable, power cable, 1 paper tray , installation guide, DK-Label rolls and accessory instruction, Starter Label rolls (Adress Labels: 29x90 mm, 100 Stück, 1x Endless Labels, Paper, 62 mm x 8 m)

System requirements

  • Windows®/Mac

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)