
Number
DYMO® LabelWriter™ 5XL
Highlights & Details
- Prints labels up to 104mm width
- Includes 104 x 159mm shipping labels
- Labels for inventory and inventory tracking
Technical specifications
- Product type
Label printer
- Type
Labelwriter 5XL
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
300 x 300 dpi
- Print speed (black/white)
53 pages/min
- Interfaces
USB
- Power supply (LOV)
mains-powered
- Max. label width
104 mm
- Factory colour
White/black
- Width
250 mm
- Height
250 mm
- Depth
260 mm
- Dim
(W x H x D) 250 x 250 x 260 mm
- Weight
2.1 kg
- Network
No
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464366 DYMO Labelwriter 5XL Label printer Direct thermal 300 x 300 dpi Max. label width: 104 mm USB
User & Safety Instructions
User & Safety Instructions 2464366 DYMO Labelwriter 5XL Label printer Direct thermal 300 x 300 dpi Max. label width: 104 mm USB
Warranty Terms
Warranty Terms 2464366 DYMO Labelwriter 5XL Label printer Direct thermal 300 x 300 dpi Max. label width: 104 mm USB
Description
The DYMO® LabelWriter™ 5XL prints large format labels as standard and thus becomes the perfect choice for all your requirements for professional labeling – from labels for safety and storage to bar coding, inventory tracking, labeling and more.
Thermal direct technology eliminates costly ink or toner, and DYMO® Connect for Desktop intelligent software connects your PC or Mac for a range of stylish design options.
A unique new label recognition technology makes it easy to select the correct label type from a drop-down menu. You always know the size, type and color of a label, and you never run out of labels in the middle of printing.
Thermal direct printing technology eliminates costly ink or toner, prints at high speed with typical output of up to 53 labels per minute, and produces accurate label quantities without the need to stick with label sheets.
Printing large labels for businesses has just become much faster and easier.
This text is machine translated.
Features
- Barcode and ID labels, as well as other large format labels such as Bulk prints from Excel
- LAN capability allows you to connect to your wireless network via cable, so you can print from all computers and devices on your network.
Scope of delivery
- Label printer LabelWriter™ 5XL
- Starter roll with 104 x 159mm extra-large shipping labels
- Power supply unit
- Power cable;
- USB cable
- Quick guide.
System requirements
- "DYMO® Connect for Desktop"
Compatible with Windows® 8 or later and Mac OS® X v10.14 or later










