
Number
Total (€ 425.00 / piece)
€ 425.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
RT730 label printer
- 4" TT printer
- Compact and powerful desktop printer
- With Ethernet, USB 2.0, RS232 as standard
- For even more flexibility and performance
- Calibration button on the housing
Technical specifications
- Printing method: Thermal transfer / thermal direct
- Resolution:300 dpi (12 pixels/mm)
- Printing speed 4 ips (102 mm/s)
- Printing width: 4.16” (105.7mm)
- Print length: Min. 0.16” (4 mm)** ; Max. 30 (762 mm)
- Processor 32-bit RISC CPU
- Flash memory: 8 MB Flash (4 MB for user), SDRAM: 16 MB
- Interfaces: USB 2.0 (B type) • Serial port • Ethernet port (RJ-45)
- Ribbon: Length: 981” (300 m) Width: 1.18” Min - 4.33” (30 mm - 110 mm) Max Core diameter: 1” (25.4 mm)
- CONTROL PANEL: Two LEDs : READY and STATUS • Automatic calibration button • Function key : FEED • ON/OFF switch
- Product type
Label printer
- Type
RT730
- Printing technology
Direct thermal
Thermal transfer
- Functions
Printer
- Type
B/W
- Print resolution
300 x 300 dpi
- Print speed (black/white)
102 mm/s
- Interfaces
USB A (USB 2.0)
RS232
RJ45
- Max. label width
105.7 mm
- Factory colour
Black
- Width
210 mm
- Height
186 mm
- Depth
280 mm
- Dim
(W x H x D) 210 x 186 x 280 mm
- Weight
2.4 kg
- Network
Yes
- Wi-Fi
No
- Suitable for
Label printing
- Power supply (details)
100 - 240 V
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3269707 Godex RT730 Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 105.7 mm USB, RS-232, LAN
User & Safety Instructions
User & Safety Instructions 3269707 Godex RT730 Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 105.7 mm USB, RS-232, LAN
Warranty Terms
Warranty Terms 3269707 Godex RT730 Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 105.7 mm USB, RS-232, LAN
Description
A modern 4-inch desktop printer for light to medium multi-purpose use.
This text is machine translated.
This text is machine translated.
Features
- Simply open the door and insert the labels - finished
- Roll holder without bar for easy insertion of labels and straight feeder
- Twin-Sensor" technology permits the use of different labels
- Innovative "C" key for simple and fast calibration
Scope of delivery
- Incl. Mains adaptor and USB cable, Quick Start Guide, test labels and test ink ribbon
System requirements
- Windows, IOS, Android, Linux
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 607.98*
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































