
Number
Highlights & Details
Renkforce automatic thermal transfer printer - 3" (76.2 mm)
- Fashionable design - Unique spindle design, supports three label roll inner core sizes
- Quick-replace printer head
- Fully-closed gearbox design to prevent dust ingress
- Easy loading design, quick paper roll placement
- Optional external paper roll holder, supports large paper rolls
- Adjustable black mark position
- Font paper-out design
- Splash-resistant
- Includes bartender label design software & Seagull™ Windows driver
Technical specifications
- 3" direct thermal label printing
- 4 ips, 1D/2D barcode
- Default USB+ RS232 interface
- TSC emulation, Seagull Windows driver and Bartender Ultralite included
- Print logo, symbols, picture
- Printing method: Direct Thermal line printing
- Resolution: 203dpi (8dots / mm)
- Printing speed: 102 mm/s max.
- Max printable range: 56 mm max.
- Sensors: Out of paper detection, Gap detection, Notch detection, Black mark detection, TPH temperature detection
- Control panel:Tir-color status LED, Power and Feed button
- Resident Fonts: 6, 8 ,12, 16, 32, OCR A& B. 90°, 180°, 270° rotatable and 10 times expandable in horizontal and vertical directions
- Connection Interface: USB, RS232C
- Color: Black
- Product type
Label printer
- Type
RF-5469250
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
102 mm/s
- Interfaces
USB
RS232
- Power supply (LOV)
mains-powered
- Max. label width
85 mm
- Factory colour
Black
- Width
150 mm
- Height
134 mm
- Depth
188 mm
- Dim
(W x H x D) 150 x 134 x 188 mm
- Weight
0.88 kg
- Suitable for
Label printing
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2734625 Renkforce RF-5469250 Label printer Direct thermal 203 x 203 dpi Max. label width: 85 mm USB, RS-232
Download
Download 2734625 Renkforce RF-5469250 Label printer Direct thermal 203 x 203 dpi Max. label width: 85 mm USB, RS-232
Description
Features
- 3"" direct thermal label printing
- 4 ips, 1D/2D barcode
- Default USB+ RS232 interface
- TSC emulation, includes Seagull™ Windows driver and bartender label design software
- Prints logos, symbols and images
- Printing method: Direct thermal line printing
- Resolution: 203 dpi (8 dots / mm)
- Printing speed: 102 mm/s max.
- Max. printable range: 56 mm
- Sensors: Out of paper detection, Gap detection, Notch detection, Black mark detection, TPH temperature detection
- Control panel: Tri-color status LED, power and feed button
- Resident fonts: 6, 8 ,12, 16, 32, OCR A & B. 90°, 180°, 270° rotatable and 10 times expandable in horizontal and vertical directions
- Connection interface: USB, RS232C
- Colour: Black
Scope of delivery
- 1 * Printer
- 1 * Power adapter
- 1 * Power cord
- 1 * USB cable (Type-B)
- 1 * Serial cable
- 1 * Quick start guide
- 1 * Cable fastener
- 1 * Paper roll (57*30 mm)
- 1 * USB flash pen drive (4 GB)







