
Number
DYMO® LabelWriter™ 550
Highlights & Details
- New automatic label recognition function: You can see the size, type and number of remaining labels at a glance.
- Effortless printing of precise quantities of labels – no more cumbersome label sheets
- Direct thermal printing technology – no expensive ink or toner required
Technical specifications
- Product type
Label printer
- Type
Labelwriter 550
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
300 x 300 dpi
- Print speed (black/white)
62 pages/min
- Interfaces
USB
- Power supply (LOV)
mains-powered
- Max. label width
61 mm
- Factory colour
Black
Silver
- Width
140 mm
- Height
160 mm
- Depth
270 mm
- Dim
(W x H x D) 140 x 160 x 270 mm
- Weight
1.3 kg
- Network
No
- Wi-Fi
No
- Keyboard layout
French, AZERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464364 DYMO Labelwriter 550 Label printer Direct thermal 300 x 300 dpi Max. label width: 61 mm USB
User & Safety Instructions
User & Safety Instructions 2464364 DYMO Labelwriter 550 Label printer Direct thermal 300 x 300 dpi Max. label width: 61 mm USB
Warranty Terms
Warranty Terms 2464364 DYMO Labelwriter 550 Label printer Direct thermal 300 x 300 dpi Max. label width: 61 mm USB
Description
The new and improved LabelWriter™ 550 printer is an effective and cost-effective solution for your requirements for professional labeling for dispatch, archiving, visitor management, etc.
A unique new label recognition technology makes it easy to select the correct label type from a drop-down menu. You always know at a glance which size, type and color the loaded labels have. Plus, you know how many labels remain so that you never run out of labels in the middle of printing.
Thermal direct printing technology eliminates the need for costly ink or toner, and the slim, compact design and portable size of the printer make it easy to fit into any modern workspace.
In addition, it is up to 20% faster than the LabelWriter™ 450. It prints precise quantities of labels without having to deal with label sheets.
Label printing has just become much faster and easier.
This text is machine translated.
Features
- Up to 20% faster than the LabelWriter™ 450, prints up to 62* labels per minute
- Use only high-quality BPA-free authentic DYMO® LabelWriter™ labels – paper labels are made of FSC® material.
Scope of delivery
- LabelWriter™ 550
- Address labels on start rollers (28 mm x 89 mm)
- Power supply unit
- Power cable;
- USB cable
- Quick guide.
System requirements
- "DYMO® Connect for Desktop"
Compatible with Windows® 8 or later and Mac OS® X v10.14 or later










