
Number
Highlights & Details
Renkforce automatic high-speed thermal transfer printer - 3"(76.2 mm)
- Prints at speeds up to 250 mm/s
- Interface: USB+Serial RS232 + Ethernet
- Supported barcodes: 1D UPC-A, UPC-E, EAN8, EAN13, CODE39, ITF, CODEBAR, CODE128, CODE93, 2D PDF417, QR code
- Sensors: Automatically detects end of paper, open cover, over-temperature and high/low voltage
- Movable paper guard plate supports 58mm and 80mm thermal paper.
Technical specifications
- Max 250mm/s, 58/80mm
- Reliability: TPH life: 150km, 2 million cuts life;
- Interface: USB+Serial RS232 + Ethernet
- Printer direction: Vertical and horizontal
- Printing method: Direct thermal line printing
- Resolution: 203dpi (8dots / mm)
- Printing speed: 250 mm/s max.
- Print Width: 48mm - 72mm (max.)
- Paper Width: 58mm - 80mm(max.)
- Sensors: Detection for Paper end, cover open, over-temperature and high/low voltage
- LEDs lndicator: Two color LEDs: Ready(Green), Paper(Red), Error(Red)
- Control key: Feed
- Paper cut: Manual Tear or Auto-Cutter
- Driver: XP / Win7/Win8 /Win10/POSReady/Linux /OPOS
- Barcode supported: 1D UPC-A, UPC-E, EAN8, EAN13, CODE39, ITF, CODEBAR, CODE128, CODE93, 2D PDF417, QR code
- Resident Fonts:
- Character set
- Font Font A:12*24 Font B:9*17 CHN: 24*24
- Number of Columns 48/64
- Alphanumeric 95
- Expanded Character 128*47
- Code page 47
- Color: Black
- Power adapter: GM53-240200-D
- USB type: B-type 1.2M
- Product type
Thermal transfer printer
- Type
RF-TPP3-01
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
250 mm/s
- Features
Automatic cutter
- Interfaces
USB
RS232
LAN (10/100 Mbps)
- Power supply (LOV)
mains-powered
- Max. label width
80 mm
- Factory colour
Black
- Width
145 mm
- Height
146 mm
- Depth
195 mm
- Dim
(W x H x D) 145 x 146 x 195 mm
- Weight
1.80 kg
- Network
Yes
- Wi-Fi
No
- Suitable for
Label printing
Receipt printing
- Connections
USB + Serial RS232 + Ethernet
- Related consumables
Thermal paper
- Power supply (details)
Input: AC 100 - 240V 50/60Hz, 2.0A
Output: DC 24V ±5% / 2.0A, 48W
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2734627 Renkforce RF-TPP3-01 Thermal transfer printer Direct thermal 203 x 203 dpi Max. label width: 80 mm USB, RS-232, LAN
Download
Download 2734627 Renkforce RF-TPP3-01 Thermal transfer printer Direct thermal 203 x 203 dpi Max. label width: 80 mm USB, RS-232, LAN
Description
Features
- Max 250 mm/s, 58/80 mm
- Lifespand: 150 km, 2 million cuts;
- Interface: USB+Serial RS232 + Ethernet
- Printer direction: Vertical and horizontal
- Printing method: Direct thermal line printing
- Resolution: 203 dpi (8 dots / mm)
- Printing speed: 250 mm/s max.
- Print width: 48 mm - 72 mm (max.)
- Paper width: 58 mm - 80 mm(max.)
- Sensors: Automatically detects end of paper, open cover, over-temperature and high/low voltage
- LED indicator: Two colour LEDs: Ready (green), Paper (red), Error (red)
- Control key: Feed
- Paper cut: Manual tear or auto-cutter
- Driver: XP / Win7/Win8 /Win10/POSReady/Linux /OPOS
- Supported barcodes: 1D UPC-A, UPC-E, EAN8, EAN13, CODE39, ITF, CODEBAR, CODE128, CODE93, 2D PDF417, QR code
- Resident fonts:
- Character set
- Font A: 12*24 Font B: 9*17 CHN: 24*24
- Number of columns: 48/64
- Alphanumeric 95
- Expanded character 128*47
- Code page 47
Scope of delivery
- 1 * Printer
- 1 * Power adapter
- 1 * Power cord
- 1 * USB cable (Type-B)
- 1 * Serial cable
- 1 * Roll paper (Outer diameter 29.8 mm, Inner diameter 9 mm, length 80 mm)
- 1 * Quick start guide
- 1 * 4 GB USB flash pen drive







