• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Thermo till roll RF-5998018 Width: 80 mm Length: 55 m Diameter: 70 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

253 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.12)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce receipt paper roll

  • Width: 80 mm
  • Length: 80 m

Technical specifications

  • -Top quality white thermal paper rolls for crisp and clear printing.
Product type

Thermo till roll

Use in printers/plotters

Receipt printer

Printing technology

Direct thermal

Width

80 mm

Length

55 m

(Ø)

70 mm

Factory colour

White

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2999009 Renkforce Thermo till roll RF-5998018 Width: 80 mm Length: 55 m Diameter: 70 mm 1 pc(s)

Description

Discover the high-quality roll of Renkforce thermal receipt printers, specially developed for use in direct thermal receipt printers. With a width of 80 mm and a max. Diameter of 70 mm is suitable for a lot of devices in the market and represents a reliable and efficient solution for your receipt requirements.

Thanks to the Thermodirect-technology you no longer need ink or color tapes.

This text is machine translated.

Features

  • Receipt roll supply for the cash register workstation. .

Scope of delivery

  • Thermal receipt roll x 1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)