
Number
Zebra label printer ZD421
Highlights & Details
- Max. label width 104 mmMax. Printing speed 152 mm/sec.In-built Ethernet-connection
Technical specifications
- Product type
Label printer
- Type
ZD421
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
152 mm/s
- Interfaces
Bluetooth
USB A (USB 2.0)
LAN (10/100 Mbps)
- Power supply (LOV)
mains-powered
- Max. label width
104 mm
- Factory colour
Grey
- Width
177.5 mm
- Height
150.7 mm
- Depth
220.8 mm
- Dim
(W x H x D) 177.5 x 150.7 x 220.8 mm
- Weight
1.35 kg
- Network
Yes
- Wi-Fi
No
- Suitable for
Label printing
- Screen size diagonal (inches)
24 inch
- Keyboard layout
French, AZERTY
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2793809 Zebra ZD421 Label printer Direct thermal 203 x 203 dpi Max. label width: 104 mm USB, LAN, Bluetooth
User & Safety Instructions
User & Safety Instructions 2793809 Zebra ZD421 Label printer Direct thermal 203 x 203 dpi Max. label width: 104 mm USB, LAN, Bluetooth
Description
This text is machine translated.
Features
- LC displayMaximum roll diameter: 12.7 cmMedia thickness 0.08 - 0.19 mmMaximum media length: 99.1 cmRAM memory 256 MBFlash memory 512 MBAPP for printer setup via BLE connectionBluetooth version: 5.0
Scope of delivery
- Zebra ZD421d
- USB cable
- Mains adapter
- 2 core adapter, 2 tape cores.

