• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Xenon Performance 1950g Barcode scanner Corded 1D, 2D Imager Black Hand-held RS232, USB

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Reads damaged and difficult to read barcodes
  • Fall-proof from 1.8 meters
  • IP52 certification
  • Incl. USB cable
  • This text is machine translated.

Technical specifications

Product type

Barcode scanner

Type

Xenon Performance 1950g

Type

Hand-held

Scanning technology

Imager

Readable code types

1D

2D

Cordless scanning

Corded

Factory colour

Black

Interfaces

RS232

USB

Cable length

3.00 m

Protection class

IP52

Weight

354 g

Documents & Downloads

Datasheet

Datasheet 2338640 Honeywell Xenon Performance 1950g Barcode scanner Corded 1D, 2D Imager Black Hand-held RS232, USB

User & Safety Instructions

User & Safety Instructions 2338640 Honeywell Xenon Performance 1950g Barcode scanner Corded 1D, 2D Imager Black Hand-held RS232, USB

Conformity certificate

Conformity certificate 2338640 Honeywell Xenon Performance 1950g Barcode scanner Corded 1D, 2D Imager Black Hand-held RS232, USB

Description

Features

  • Hand-held scanner
  • 2D
  • Imager (High Density)
  • Multi Interface (RS232
  • KBW
  • USB
  • IBM)
  • Includes: Cable (USB
  • straight
  • 3M)
  • Color: Black

Scope of delivery

  • Incl.: USB cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.97*

More interesting products

(*All information is plus legal VAT)