• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Xenon Performance 1950g Barcode scanner Corded 1D, 2D Imager Black Hand-held USB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Powerful Adaptus Imaging Technology for different reading ranges
  • Kit includes USB cable

Technical specifications

Product type

Barcode scanner

Type

Xenon Performance 1950g

Type

Hand-held

Scanning technology

Imager

Readable code types

1D

2D

Reading distance (max.)

320 mm

Scanning confirmation

Acoustic

LED

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB

Protection class

IP41

Width

71 mm

Height

160 mm

Depth

104 mm

Weight

147 g

Weight, information

without accessories

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1308817 Honeywell Xenon Performance 1950g Barcode scanner Corded 1D, 2D Imager Black Hand-held USB

Description

The Xenon 1950g is a powerful area imager for 1D and 2D bar codes. Thanks to Adaptus Imaging Technology 6.0, it ensures maximum performance despite the smallest dimensions: Smaller and lighter than comparable imagers, it is extremely robust and guarantees top performance at the highest ergonomic level. The optimized sensor reads poorly printed or damaged barcodes particularly aggressively and information even directly from a monitor or mobile phone quickly and efficiently. It captures images, signatures and drawings in fractions of a second, thanks to its integrated OCR-recognition also text system-supporting.

The Imager technology completely eliminates moving mirror optics, reduces components to a minimum and thus ensures a particularly robust design. Even multiple drops to concrete can easily survive the scanner thanks to IP41, making it ideal for harsh environments such as trade, warehouse and logistics. Different high-density, standard or extended-range optics guarantee a high bandwidth of reading ranges, suitable for almost all applications. Decide for the finished kits including scanning stand, in order to use the Xenon 1950g as an optional presentation scanner.

For demanding and sensitive applications in medicine and in the laboratory, the Xenon 1950g is optionally also available with a disinfected housing. Its surface can be treated with aggressive cleaners, was the result of which the safety of patients and staff was improved. In addition, you get a version that also reads colored barcodes and thus opens up a completely new range of functions. Together with Honeywell's ColorFusion technology and a bar code optimized sensor, the Xenon 1950 Color delivers leading performance and reliability.

Of course, all models ensure a very easy integration into existing infrastructures through their integrated multi-interface. An image processing software offers advanced editing functions such as cropping, brightening, rotating, improved sharpness and much more for high quality digital images. Other intelligent software features optimize the interpretation and transmission of data and support you in the integration into existing systems.

This text is machine translated.

Features

  • Reads all standard 1D and 2D bar codes

Scope of delivery

  • USB cable
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.48*

More interesting products

(*All information is plus legal VAT)