• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 2D barcode scanner Corded 1D, 2D Laser Black Hand-held USB

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 2D barcode scanner with Station

  • Wired Barcode scanner for 1D/2D Codes
  • Ergonomic, robust housing
  • Ideal for retail, healthcare, inventory management, etc.
  • Flexible application (manual/stationary) thanks to the supplied stand
  • Fast and reliable reading with up to 30 scans per second with up to 160 mm range
  • Suitable for all standard 1D and 2D codes, such as EAN, UPC, Data Matrix, QR Code, GS1 Databar, etc.
  • Read confirmation via LED and a beep tone

Technical specifications

  • Light source: LED (675±3 nm)
  • Sensor: CMOS (640 x 480 pixels)
Product type

2D barcode scanner

Type

RF-3376032

Type

Hand-held

Scanning technology

Laser

Readable code types

1D

2D

Reading distance (max.)

160 mm

Scanning confirmation

Acoustic

LED

Scan rate

30 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB

Cable length

242.00 cm

Width

165 mm

Height

65 mm

Depth

95 mm

Weight

110 g

Weight, information

without cable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1688016 Renkforce 2D barcode scanner Corded 1D, 2D Laser Black Hand-held USB

User & Safety Instructions 1688016 Renkforce 2D barcode scanner Corded 1D, 2D Laser Black Hand-held USB

Description

2D barcodes are omnipresent: You are in the electronic vouchers, customer cards or even on stock. If the new 2D barcodes with the existing 1D scanner cannot be registered, it comes in a shop or warehouse significant delays and angry customers. With the Renkforce barcode scanner you can easily, quickly and flexibly all 2D and 1D Barcodes scanning.

Optimum flexibility
With this scanner places difficult to reach barcodes is no longer a problem there. With a length of 2.42 meters, the supplied cable sufficient flexibility to even to the most inaccessible to access codes.

Suitable for everyone
Through the simple Plug & Play connection is the Barcode Scanner is also optimally suitable for absolute beginners. A time-intensive driver installation is not necessary - this saves time and nerves.

Fast work
With a scanning speed of 30 frames per second you get already after shortest time an LED and sound signal, which gives you the successful scan the barcode is indicated.

This text is machine translated.

Features

  • To read 1D bar code types: Code 128, EAN-13, EAN-8, Code 39, Code 32, UPC-A, UPC-E, Codabar Interleaved 2 of 5, Code 93, UCC/EAN-128, GS1 Databar, Industrial 2 of 5, Matrix 2 of 5, standard 2 of 5
  • To read 2D barcode types: PDF 417, QR Code, Micro QR Code, Data Matrix, Aztec

Scope of delivery

  • Barcode Scanners
  • USB cable (2.42 m)
  • Stand (holder + Gooseneck + stand)
  • Quick guide
  • User manual.

More interesting products

(*All information is plus legal VAT)