• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 401517 USB-Kit Barcode scanner Corded 1D Black Hand-held USB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhatten barcode scanner CCD (contact) USB

  • Read barcodes easily
  • Contact scanner with 2.5 cm reading distance

Technical specifications

  • Light source: LED
  • Barcode Support:
  • 1D: UPC/EAN/JAN & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, Matrix 25, Code 128, Code 93, 25, Industrial 25, Codabar/MW 7 Interleave, MSI/PLESSEY, China postage, Code 2 of 6, LCD 25, Telepen, GS1 DataBar (RSS code)
  • Reading distances based on module widths:
  • 4 mils: approx. 0 - 20 mm.
Product type

Barcode scanner

Type

401517 USB-Kit

Type

Hand-held

Readable code types

1D

Reading distance (max.)

25 mm

Scanning confirmation

Acoustic

LED

Scan rate

50 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB

Cable length

1.50 m

Protection class

w/o certification

Width

70 mm

Height

180 mm

Depth

70 mm

Weight

250 g

Connection

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 914408 Manhattan 401517 USB-Kit Barcode scanner Corded 1D Black Hand-held USB

User & Safety Instructions

User & Safety Instructions 914408 Manhattan 401517 USB-Kit Barcode scanner Corded 1D Black Hand-held USB

Description

Improve speed, accuracy and productivity.
Manhattan CCD Contact Barcode Scanners deliver high-quality scanning for a wide range of data collection functions to help improve routine transactions, automate paper-based processes and increase productivity. The CCD (charge-coupled device) scan engine features no moving parts for years of reliable service reading popular barcodes including UPC, EAN and GS1 DataBar.

Easy to implement and simple to use, a built-in keyboard wedge decoder sends scanned data to an active application where it appears as if it was manually typed or directly keyed into the computer. Its versatile switchable USB or PS/2 cable interface integrates with most PCs without an external power supply. With a scan rate of 120 scans per second and an accurate read range of up to 20 mm (0.78 in.), this model offers a practical daily scanning solution for point-of-sale, shipping, warehousing, office and industrial applications to minimize manual data entry, speed transactions and reduce errors.

Features

  • Light source: LED, max. scan-distance: 25 mm, scan-width: 80 mm, scan speed: 33 scan lines per second, cable length: 1.5 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)