• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic TD1130-BK-65 Barcode scanner Corded 1D Linear imager Black Hand-held

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Barcode Scanner

  • Black
  • 15 cm operating distance
  • Angle of inclination -45 - 45°
  • Standard interfaces: USB, RS-232, keyboard wedge

Technical specifications

  • Tilt angle range -45 - 45°
Product type

Barcode scanner

Type

TD1130-BK-65

Type

Hand-held

Scanning technology

Linear imager

Readable code types

1D

Cordless scanning

Corded

Factory colour

Black

Cable length

0 mm

Protection class

IP30

Width

8.4 cm

Height

16 cm

Depth

5.8 cm

Weight

130 g

Bluetooth

No

Screen size diagonal (inches)

24 inch

IP30

Input voltage

5 V

UKCA

yes

Operating temperature (T-T)

0 - 50 °C

Wavelength

640 nm

Working distance

15 cm

Buzzer

yes

Dimensions (WxDxH)

84 x 58 x 160 mm

Power consumption

100 mA

Operating relative humidity (H-H)

5 - 95 %

Yaw reading angle

-70 - 70°

Pitch reading angle

-65 - 65°

Tilt reading angle

-45 - 45°

Storage temperature (T-T)

-40 - 70 °C

Light levels (direct sunlight)

0 - 20000 Lux

Maximum scan width

6.5 cm

Documents & Downloads

Datasheet

Datasheet 3593571 Datalogic TD1130-BK-65 Barcode scanner Corded 1D Linear imager Black Hand-held

User & Safety Instructions

User & Safety Instructions 3593571 Datalogic TD1130-BK-65 Barcode scanner Corded 1D Linear imager Black Hand-held

Description

For all users, who are looking for an economical and thereby high-quality solution, which detects barcodes from the shortest distance, the TD1100 series is the ideal solution. TD1100 has been designed for various applications that are characterized by a low product throughput. It stands for excellent reading performance when detecting linear bar codes in close range - even if they are damaged or poorly printed.

The TD1100 is small, light and is characterized by a low power consumption. Another quality feature is its robustness with a fall protection of 1.5 m.

It is available with two different reading ranges: 6.5 cm / 2.6 in (TD1100 65) for standard codes or 9.0 cm / 3.5 in (TD1100 90) for longer codes.

The TD1100 65/90 Pro offers a complete all-in-one multi-interface solution with RS-232, USB, keyboard wedge and wand emulation. While the TD1100 65/90 Light is available in two versions, either with USB or with RS-232/Keyboard Wedge interface.

An innovative "read-thru" stand allows hands-free scanning on documents or small articles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)