• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Xenon 1950g HD Barcode scanner Corded 1D, 2D Imager Black Hand-held USB

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Reads 1D, PDF, 2D, post, and OCR standard symbols
  • Extremely robust - survives even falling on concrete
  • Three focus options (High Density, Standard Range and extended-range)

Technical specifications

Product type

Barcode scanner

Type

Xenon 1950g HD

Type

Hand-held

Scanning technology

Imager

Readable code types

1D

2D

Reading distance (max.)

170 mm

Scanning confirmation

Acoustic

LED

Scan rate

1 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB

Cable length

0 mm

Protection class

IP41

Width

71 mm

Height

160 mm

Depth

104 mm

Weight

147 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 882800 Honeywell Xenon 1950g HD Barcode scanner Corded 1D, 2D Imager Black Hand-held USB

Security datasheet

Security datasheet 882800 Honeywell Xenon 1950g HD Barcode scanner Corded 1D, 2D Imager Black Hand-held USB

Description

The Xenon™ devices in the 1900 series are the sixth generation of Honeywell Area Imaging Technology and set new standards in hand-held scanners. With an individually optimized for the barcode scanning sensor offers the xenon 1900 highest performance and reliability for a variety of applications, the versatility of Area Imaging Technology.

Thanks to the Adaptus® Imaging Technology 6.0, the xenon 1900 outstanding barcode scanning and digital imaging. The Xenon 1900 is equipped with a revolutionary decode architecture, the Adaptus Imaging Technology 5.5 and omniplanar swift decoder™ Software with a special sensor combined. In this way, the larger field depth, faster reading and a better scanning performance with bad leserlichen barcodes. Linear bar codes with high density up to 2D barcodes directly on the display of a mobile device reads the xenon 1900 virtually all barcodes with ease.

The new space-saving design, with the essential components on a board are united, a variety of connectors is unnecessary. A more reliable design with less components reduces downtime and improves the maintainability - a plus for the productivity. Thanks to its compact shape, the xenon 1900 in every size of the hand space, which means less fatigue for the operator.

The intentional on longevity designed xenon falls from a height of 1.8 meters height 1900 stops 50 on concrete. The load capacity with protection class IP 41 provides for additional safety. The Xenon 1900 is for year-long reliable operation.

This text is machine translated.

Features

  • Scan Pattern image field: Pixel matrix 838 x 640 pixels
  • Survives 50 times falling down from 1.8 m height on concrete
  • Protection class IP41
  • Dim. The scanner (W x H x D): 71 x 160 x 104 mm
  • Barcode Support:
  • 1D: UPC/EAN/JAN, Code 39, Full ASCII, Code 11, Matrix 25, Code 128, Code 93, 25, Industrial 25, Codabar/MW 7 Interleave, MSI/PLESSEY, China postage, Code 32/Italian Pharmacy, GS1 Databar Omni directional & stacked, GS1 Databar Limited, GS1 Databar Expanded & Stacked
  • 2D: Data Matrix, PDF417, Micro-PDF417, maxicode, QR code, Aztec, EAN.UCC Composite
  • Reading distances based on module widths (High Density HD):
  • -5 mils: approx. 0 - 91 mm
  • 10 mils: approx. 0 - 104 mm
  • -13 mils: approx. 15 - 150 mm
  • 20 mils: approx. 20 - 208 mm