
Number
GE330 label printer
Highlights & Details
- 4" TT printer
- Compact, high-performance desktop printer
- With Ethernet, USB 2.0, RS232 as standard
- For even more flexibility and performance
- Calibration button on the housing
- This text is machine translated.
Technical specifications
- Printing width: 4.16” (105.7mm)
- Print length: Min. 0.16” (4 mm)** ; Max . 68” (1727mm) / Min. 0.16” (4 mm)** ; Max. 30 (762 mm)
- Printing speed 4 ips (102 mm/s)
- Processor 32 Bit RISC CPU
- Flash 8 MB Flash memory (4 MB for user) SDRAM 16 MB
- Interfaces: USB 2.0 (B type) • Serial port • Ethernet port (RJ-45)
- Ribbon: Types Wax, Wax / Resin, Resin Length 360’ (110 m) Width Min. 1.18” (30 mm) – Max. 4.33” (110 mm) Ribbon Roll Diameter 1.57” (40 mm) Core Diameter 0.5” (12.7 mm)
- CONTROL PANEL: Three-colored LED-display: Power (green, orange and red) • Function key: FEED • Automatic calibration key
- Product type
Label printer
- Type
GE330
- Printing technology
Direct thermal
Thermal transfer
- Functions
Printer
- Type
B/W
- Print resolution
300 x 300 dpi
- Print speed (black/white)
102 mm/s
- Interfaces
USB A (USB 2.0)
RS232
RJ45
- Power supply (LOV)
mains-powered
- Max. label width
110 mm
- Factory colour
Black
- Width
200 mm
- Height
164 mm
- Depth
251 mm
- Dim
(W x H x D) 200 x 164 x 251 mm
- Weight
1.8 kg
- Network
Yes
- Wi-Fi
No
- Suitable for
Label printing
- Power supply (details)
100 - 240 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3269702 Godex GE330 Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 110 mm USB, RS-232, LAN
User & Safety Instructions
User & Safety Instructions 3269702 Godex GE330 Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 110 mm USB, RS-232, LAN
Warranty Terms
Warranty Terms 3269702 Godex GE330 Label printer Direct thermal , Thermal transfer 300 x 300 dpi Max. label width: 110 mm USB, RS-232, LAN
Description
Features
- USB/ Ethernet / Serial interface support
- Easy-load for labels and ribbon
- Attractive price/performance ratio for large print quantities
- External roll holder for large print volume
Scope of delivery
- Printers
- Power supply unit
- USB cable
- Quick start guide
- Test labels
- Test color tape
- User manual.
System requirements
- Windows, IOS, Android, Linux






