
Number
HP Colour Laserjet Pro MFP 3302fdwg laser multifunction printer
Highlights & Details
- Print, copy, scan, fax
- Print speeds of up to 25 ppm (black/white) and 25 ppm (Colour)
- Up to 600 x 600 dpi
- Print from smartphone or tablet
- Automatic document feed
- Duplex printing & two-sided scanning
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 600 dpi
- Print speed (black/white)
25 pages/min
- Print speed (colour)
25 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
50 Sheet
- Scan area/width (max.)
216 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
USB A (Host)
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
- Display
10.9 cm (4.3") touch-screen
- Features
AirPrint-compatible
Duplex printing
Flatbed
ADF with cover
Network-enabled
Colour display
Touch display
ADF
Wi-Fi-compatible
- Related consumables
HP 219A black original LaserJet toner W2190A
HP 219A cyan original LaserJet toner W2191A
HP 219A yellow original LaserJet toner W2192A
HP 219A magenta original LaserJet toner W2193A
HP 219X black original LaserJet toner W2190X
HP 219X cyan original LaserJet toner W2191X
HP 219X yellow original LaserJet toner W2192X
HP 219X magenta original LaserJet toner W2193X
- Built-in memory
512 MB
- Type
Colour
- Width
418 mm
- Height
341.3 mm
- Depth
419.1 mm
- Dim
(W x H x D) 418 x 341.3 x 419.1 mm
- Factory colour
White
Grey
- Weight
17.1 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Speed (max.)
13 pages/min
- No. of USB A 2.0 ports
2 x
- Supported OS
Linux
iOS
Android
- Memory capacity
0.512 GB
- Power consumption (off)
0.05 W
- CPU speed
1200 MHz
- Series
Color LaserJet
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3203827 HP Color LaserJet Pro MFP 3302 fdwg Multifunction printer Laser Colour A4 Printer, scanner, copier, fax Wi-Fi, USB, LAN,
User & Safety Instructions
User & Safety Instructions 3203827 HP Color LaserJet Pro MFP 3302 fdwg Multifunction printer Laser Colour A4 Printer, scanner, copier, fax Wi-Fi, USB, LAN,
Description
Professional colors and speeds
Experience high-speed automatic double-sided color printing at 25 pages per minute.
Let your business shine: With next-generation TerraJet toner, designed for more lifelike, vibrant colors.
Optimise your workplace and increase the efficiency of your team with this compact laser printer.
Reliable printing
Focus on your business – award-winning reliability means less downtime due to printer maintenance.
Reliable Wi-Fi®
Stay in touch with your business with our reliable Wi-Fi®, which automatically reconnects to stay online.
The solution for teams in the company
Support your work groups in the company with this compact laser printer for lightning fast color prints, scans, copies and faxes in top quality.
Compact design
Create space and order and enhance the efficiency of your team with a compact laser printer.
Peace-free thanks to award-winning reliability
Performance you can rely on – page by page with award-winning reliability.
Connect your business with a reliable Wi-Fi® that automatically reconnects to stay online.
Low maintenance printing to avoid downtime and focus on your business.
Professional security for the protection of your company
Secure your business with proactive, out-of-the-box built-in security features and tamper-proof toner.
Professional printer security with pre-configured settings means that the device is perfectly equipped for your business.
Strengthen and simplify your compliance. The HP Security Manager upgrade applies policies across the entire printer network.
Compact and energy-efficient design
Compact size with energy-saving Auto-On/Auto-Off technology for optimizing the power consumption of the printer.
The special composition of the HP TerraJet toner was developed for low power consumption during printing.
Streamline your paper consumption. With Duplex as standard, each sheet is printed on both sides.
Recycle empty original HP toner cartridges free of charge via the HP planet partners program.
Fast, automatic two-sided printing, scanning and copying in color in one pass plus fax-function
Experience automatic two-sided printing, scanning and copying at high speed (up to 25 pages per minute) plus additional fax function.
Natural colors
Let your business shine: With next-generation HP TerraJet toner for more lifelike, vibrant colors.
Advanced productivity features
Create an HP account to maximize productivity with advanced features.
HP Web Jetadmin
Centralize your printer management. HP Web Jetadmin allows you to easily add devices, update, integrate new solutions, and implement policies.
This text is machine translated.






