• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Color Laser 150nw Inkjet printer Laser Colour A4 18 pages/min 4 pages/min 600 x 600 dpi Wi-Fi

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Color Laser 150nw Inkjet printer A4

  • Extremely compact and space-saving
  • Print speed up to 18 ppm in B/W and 4 ppm in color
  • Delivers pin-sharp text, deep black and clear color graphics
  • Network compatibility
  • Easy mobile printing and scanning with the HP Smart app
  • Wi-Fi Direct®, Google Cloud Print™, Mopria certified, mobile printing with Apple AirPrint

Technical specifications

Product type

Inkjet printer

Functions

Printer

Print resolution

600 x 600 dpi

Print speed (black/white)

18 pages/min

Print speed (colour)

4 pages/min

Paper size (max.)

A4

No. of feeders

1

Paper volume

150 Sheet

Paper load (tray 1)

150 Sheet

Paper load (multi-purpose feeder)

150 Sheet

Interfaces

USB

LAN (10/100 Mbps)

Wi-Fi

Features

AirPrint-compatible

Wi-Fi Direct Print

Wi-Fi-compatible

Related consumables

HP Toner Cartridges
W2070A (117A) BLACK 1000 PAGES
W2071A (117A) CYAN 700 S.
W2072A (117A) YELLOW 700 PAGES
W2073A (117A) MAGENTA 700 PAGES

Built-in memory

64 MB

Type

Colour

Width

382 mm

Height

211.5 mm

Depth

309 mm

Dim

(W x H x D) 382 x 211.5 x 309 mm

Factory colour

White

Weight

10 kg

Printing technology

Laser

Duplex unit

Yes

Network

Yes

NFC

No

Wi-Fi

Yes

Suitable for

Text document printing (B/W)

Text document printing (colour)

Colour

Black

Cyan

Magenta

Yellow

No. of USB A 2.0 ports

1 x

Power consumption (off)

0.2 W

CPU speed

400 MHz

64 MB

RAM / Max. upgrade

64 MB

Series

Color Laser

UKCA

not relevant

Watermark printing

yes

Operating temperature (T-T)

10 - 30 °C

Ethernet LAN

yes

Time to first page (colour, normal)

25.3 s

Time to first page (black, normal)

12.4 s

Layers per pallet

8 Stück(e)

Pallet gross weight

410.6 kg

Power consumption (PowerSave)

0.2 W

Power consumption (ready)

27 W

Direct printing

yes

USB port

yes

Booklet printing function

yes

Print resolution black

600 x 600 DPI

Power consumption (printing)

282 W

HP Auto-On/Auto-Off

yes

Manual

yes

Warranty card

yes

Sound power level (printing)

6.5 dB

Total output capacity

50 Blätter

Paper tray 1 input capacity

150 Blätter

Paper tray media weight

60 - 220 g/m²

Number of print cartridges

4

Colour

yes

Quick installation guide

yes

Master (outer) cases per pallet layer

4 Stück(e)

Recommended duty cycle

100 - 500 Seiten pro Monat

Energy Star Typical Electricity Consumption (TEC)

0.988 kWh/Woche

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

32 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Secure printing

yes

Built-in processor

yes

Network ready

yes

Custom media width

76 - 216 mm

Custom media length

148,5 - 356 mm

Maximum duty cycle

20000 Seiten pro Monat

Warm-up time

38 s

User guide

yes

Print resolution colour

600 x 600 DPI

Print speed (black, draft quality, A4/US Letter)

19 Seiten pro Minute

Built-in display

yes

Wi-Fi Direct

yes

Documents & Downloads

Datasheet

Datasheet 2144660 HP Color Laser 150nw Inkjet printer Laser Colour A4 18 pages/min 4 pages/min 600 x 600 dpi Wi-Fi

User & Safety Instructions

User & Safety Instructions 2144660 HP Color Laser 150nw Inkjet printer Laser Colour A4 18 pages/min 4 pages/min 600 x 600 dpi Wi-Fi

Description

Productive printing performance at an affordable price and easy high-quality color results

Excellent HP quality at an affordable price
- this surprisingly small laser printer delivers extraordinary quality side by side
- produce pin-sharp texts, deep black and clear color graphics
- rely on a powerful but affordable laser printer

Ideal for small work environments
- Work efficiently with a small, compact printer – the world's smallest in its class
- benefit from high printing speeds of up to 18/4 ppm.

Easy mobile printing and scanning with the HP Smart App
- Easy to install, print and scan from your phone with the HP Smart App
- print easily from a variety of smartphones and tablets
- Easy resource sharing - Access and print over wireless and Ethernet networks

This text is machine translated.

Features

  • Recommended monthly print volume of 100 to 500 pages
  • Maximum monthly print volume of up to 20000 pages

Scope of delivery

  • Incl. Starter toner for up to 700 pages B/W and up to 500 pages in color.

Hints

Printer cable not included.Please order the same!Dynamic security-enabled printerIntended for use only with Original HP Chip cartridges. Cartridges with non-HP chips may not work or may not work in the future. For more information, please visit: www.hp.com/go/learnaboutsuppliesDo you need more information about the possible operation of your desired device under Linux? Visit the following Web site for downloads and an overview of all compatible hp products:developers.hp.com/hp-linux-imaging-and-printing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 325.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)