
Number
Highlights & Details
i-SENSYS LBP246dw II EU SFP Inkjet printer A4
- IMPROVED SUSTAINABILITY
- Devices that are partially manufactured from recycled plastic will help you improve your environmental performance. Even the low power consumption reduces the ecological footprint.
- INCREASED PRODUCTIVITY
- The high printing speeds increase the productivity. A short warm-up time ensures that print jobs can begin as quickly as possible.
- EASY USER EXPERIENCE
- The different printing tasks can be performed quite intuitively. A QR code can be used to quickly access relevant parts of the online manual.
- 360°-SECURITY
- The Canon security settings navigator recommends appropriate security settings to protect against security vulnerabilities and cyber threats.
- This text is machine translated.
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed
40 pages/min (b/w)
- Print speed (black/white)
40 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
900
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
550 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Interfaces
USB A (USB 2.0)
- Features
AirPrint-compatible
- Built-in memory
4 GB
- Type
B/W
- Width
39.9 cm
- Height
24.9 cm
- Depth
37.3 cm
- Dim
(W x H x D) 39.9 x 24.9 x 37.3 cm
- Factory colour
Multicolour
- Weight
12
- Printing technology
Laser
- Duplex unit
No
- Network
Yes (hardware)
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3500055 Canon i-SENSYS LBP246dw II EU SFP Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi
User & Safety Instructions
User & Safety Instructions 3500055 Canon i-SENSYS LBP246dw II EU SFP Inkjet printer Laser B/W A4 40 pages/min 1200 x 1200 dpi




















