
Number
i-SENSYS LBP-646 Cdw Inkjet printer A4
Highlights & Details
- High quality prints
- The toner provides a wide color spectrum for high-quality color reproduction and first-class bright and dark tones – for extraordinary high-quality printing results.
- Improved sustainability
- Those who opt for devices that use increasingly recycled plastic support environmentally-friendly behavior. Because the printing systems are surprisingly compact and light, they also produce less emissions during transportation.
- Increased productivity
- The high printing speeds increase the productivity. A short warm-up time ensures that print jobs can begin as quickly as possible.
- Easy user experience
- The intuitive user interface can be used to perform various printing tasks and a QR code can be used to quickly access relevant parts of the online manual. The Master setup, which downloads and installs the software automatically, saves a lot of time.
- 360°-security
- Security steps: The Canon security settings navigator recommends appropriate settings to protect against security vulnerabilities and cyber threats.
- This text is machine translated.
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed
25 pages/min (b/w)
- Print speed (black/white)
25 pages/min
- Print speed (colour)
25 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
251
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Wi-Fi 4 (IEEE 802.11)
- Features
AirPrint-compatible
Duplex printing
Wi-Fi-compatible
USB printing
- Built-in memory
4 GB
- Type
Colour
- Width
42.5 cm
- Height
26.5 cm
- Depth
41.8 cm
- Dim
(W x H x D) 42.5 x 26.5 x 41.8 cm
- Factory colour
Multicolour
- Weight
21
- Printing technology
Laser
- Duplex unit
No
- Network
Yes (hardware)
- Wi-Fi
Yes
- Series
i-SENSYS
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3500054 Canon i-SENSYS LBP-646 Cdw Inkjet printer Laser Colour A4 25 pages/min 25 pages/min 1200 x 1200 dpi
















