
Highlights & Details
Canon Pixma TR 4755 i Multifunction printer
- PIXMA Print Plan
- WLAN connectivity
- Scan or copy up to 20 sheets in one pass
- Paper saving double-sided printing
- Borderless printing
- Power-saving mode
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
8.8 pages/min
- Print speed (colour)
4.4 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Scan resolution
600 x 1200 dpi
- Scan area/width (max.)
216 x 297 mm
- Document feed
20 Sheet
- Interfaces
Wi-Fi
USB type B
- Display
High resolution LC display
- Features
AirPrint-compatible
Duplex printing
Monochrome display
Borderless printing
Wi-Fi-compatible
- Related consumables
PG-445 (black)
PG-445XL (black)
CL-446 (color)
CL-446XL (color)
- Type
Colour
- Width
435 mm
- Height
189 mm
- Depth
295 mm
- Dim
(W x H x D) 435 x 189 x 295 mm
- Factory colour
Black
- Weight
5.8 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
Yes
- Network
No
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
High-quality photo printing
- Screen size diagonal (inches)
0 inch
- Power consumption (off)
0.3 W
- Series
Pixma
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3337854 Canon Pixma TR 4755 i Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax USB, Wi-Fi, Duplex
User & Safety Instructions
User & Safety Instructions 3337854 Canon Pixma TR 4755 i Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax USB, Wi-Fi, Duplex
Description
Never stand without ink again
If you sign up for the PIXMA Print Plan, you get the ink automatically delivered to your home before it runs out – with different tariffs that can be exactly tuned to the respective consumption.
Intelligent operation
Via WLAN the Canon PRINT APP can control the multifunction system from a mobile device. And if there is no WLAN available, the system offers Wi-Fi Direct for wireless printing.
Increase productivity
The automatic double-sided printing and a 20-sheet ADF for copying and scanning of multi-page documents enhance the productivity.
The ideal solution for the home office
Compact 4-in-1 multifunction system – Ideal for home office use.
This text is machine translated.
Scope of delivery
- PIXMA TR4755I
- 2 FINE print heads with ink
- Power cable;
- Quick Reference Guides and other documentation
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 128.98*
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































