
Number
Canon Pixma TR 7650 Multifunction printer
Highlights & Details
- Wi-Fi
- 5 separate ink cartridges
- Front and rear paper feed
- Canon PRINT APP
- 7.5 cm touch-screen
- 20-sheet ADF
- Borderless photo prints
- Print and scan from the cloud
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Paper load (multi-purpose feeder)
20 Sheet
- Document feed
20 Sheet
- Interfaces
USB type B
Wi-Fi 4 (IEEE 802.11)
- Display
8.89 cm (3.5") LCD Display
- Features
AirPrint-compatible
Duplex printing
Monochrome display
Wi-Fi-compatible
ADF
Touch display
- Related consumables
PGI-580PGBK (pigment-black)
CLI-581BK (black)
CLI-581C (cyan)
CLI-581M magenta
CLI-581Y (yellow)
PGI-580PGBK XL (pigment-black)
CLI-581BK XL (BLACK)
CLI-581C XL (CYAN)
CLI-581M XL (MAGENTA)
CLI-581Y XL (YELLOW)
PGI-580PGBK XXL (pigment-black)
CLI-581BK XXL (BLACK)
CLI-581C XXL (CYAN)
CLI-581M XXL (MAGENTA)
CLI-581Y XXL (YELLOW)
- Type
Colour
- Width
438 mm
- Height
190 mm
- Depth
350 mm
- Dim
(W x H x D) 438 x 190 x 350 mm
- Factory colour
Black
- Weight
7.9 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Network
No
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Series
Pixma
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3146539 Canon Pixma TR 7650 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3146539 Canon Pixma TR 7650 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, Wi-Fi
Description
The compact, versatile and well-equipped 4-in-1 multifunction system
This productive multifunction system is Ideal for use in the home office. It can print, copy, scan and fax, offers 5 separate ink cartridges and can be easily connected to WLAN, a mobile device and the cloud.
This text is machine translated.








