
Number
Canon MAXIFY GX2051 Multifunction printer
Highlights & Details
- Office-level productivity at home
- The multifunction system can be set up in a confined space or directly on the wall
- Print, scan and copy without stopping
- Economical ink bottles
- Durable business-class print quality
- Straightforward and safe
Technical specifications
- Monthly print volume up to 27,000 pages
- Refillable ink tanks (MegaTank)
- Replaceable maintenance cartridge
- Front control
- Printing technology: Inkjet printing with 2 print heads and refillable tanks
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 1200 dpi
- Print speed
10 pages/min (ISO colours)
15 S./min (SW ISO)
- Print speed (black/white)
15 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 2400 dpi
- Scan area/width (max.)
216 mm
- Document feed
35 Sheet
- Interfaces
USB type B
Wi-Fi
LAN (10/100 Mbps)
- Display
6.7 cm
- Features
Duplex printing
LCD
Touch display
- Related consumables
INK BOTTLES GI-55 (BK, C, M, Y)
- Type
Colour
- Width
374 mm
- Height
225 mm
- Depth
380 mm
- Dim
(W x H x D) 374 x 225 x 380 mm
- Factory colour
White
Black
- Weight
8.1 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3758471 Canon MAXIFY GX2051 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax
User & Safety Instructions
User & Safety Instructions 3758471 Canon MAXIFY GX2051 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax
Description
This MegaTank all-in-one system with front control lets you create long-lasting documents in business quality at home. The MAXIFY GX2051 fits easily everywhere thanks to its compact and user-friendly design. Benefit from a high printing speed and productivity with economical ink bottles as well as a 35-sheet ADF for scanning, copying and faxing multi-page documents.
This text is machine translated.
Features
- Multi-function system: WLAN, print, copy, scan, fax and cloud
- ADF: Automatic document feed for up to 35 sheets
- Printing method: Printer with refillable ink tanks
- High printing speeds 15/10 ISO-pages/min. (B/W/color)
- Page range: Up to 17,000 black pages (with 3 black inks included)
- Display: 6.7 cm (2.7 inch) LCD touch screen
- Connection options: USB, Dual band WLAN and Ethernet
- Normal paper capacity: Paper cassette - up to 250 sheets
Scope of delivery
- MAXIFY GX2051
- 6 high-capacity ink bottles (3 x black and 1 x C/M/Y each)
- Power cable;
- Quick Reference Guides and other documentation















