
Number
Brother MFC-J5740DW Multifunction printer
Highlights & Details
- Up to 28 ppm Print speed in B/W & in colorFast first page printing (FPOT) of 4.4 seconds in B/W.USB, LAN and WLAN interfacePrint from your smartphone and tablet2 x 250 sheets paper cassette100 sheet multi-function feeder50 sheets A4 duplex ADF8.8 cm Touchscreen- Colour display
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
28 pages/min
- Print speed (colour)
28 pages/min
- Paper size (max.)
A3
- No. of feeders
3
- Paper volume
600 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
250 Sheet
- Scan resolution
1200 x 2400 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Wi-Fi 4 (IEEE 802.11)
- Features
AirPrint-compatible
Duplex printing
Colour display
Network-enabled
Touch display
ADF
Wi-Fi-compatible
- Related consumables
LC-422BKLC-422CLC-422MLC-422YLC-422XLBKLC-422XLCLC-422XLMLC-422XLY
- Built-in memory
256 MB
- Type
Colour
- Width
530 mm
- Height
375 mm
- Depth
398 mm
- Dim
(W x H x D) 530 x 375 x 398 mm
- Factory colour
Black/white
- Weight
20.5 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2585004 Brother MFC-J5740DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2585004 Brother MFC-J5740DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
Warranty Terms
Warranty Terms 2585004 Brother MFC-J5740DW Multifunction printer Inkjet Colour A3 Printer, scanner, copier, fax ADF, Duplex, LAN, USB, Wi-Fi
Description
This text is machine translated.
Scope of delivery
- Starter cartridges black, cyan, magenta, yellow for approx. 375 Seiten3 each, power cable, installation instructions.




