
Number
Canon Pixma TS 7750 i Multifunction printer
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
200
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Scan area/width (max.)
216 x 297 mm
- Document feed
35 Sheet
- Interfaces
USB A (USB 2.0)
USB type B
Wi-Fi
- Display
6.7 cm (2.7 inch) LCD (touchscreen, color)
- Features
Wi-Fi-compatible
Wi-Fi Direct Print
ADF
AirPrint-compatible
Duplex printing
Colour display
Touch display
Borderless printing
Flatbed
ADF with cover
- Related consumables
Canon PG-585 (black)
Canon CL-586 (color)
Canon PG-585XL black
Canon CL-586XL (color)
- Type
Colour
- Width
374 mm
- Height
605 mm
- Depth
283 mm
- Dim
(W x H x D) 374 x 605 x 283 mm
- Factory colour
White
- Weight
7.3 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
No
- Print from camera
No
- Network
No
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
High-quality photo printing
Label printing
- Screen size diagonal (inches)
0 inch
- Series
Pixma
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3028474 Canon Pixma TS 7750 i Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, Duplex, Wi-Fi, USB
User & Safety Instructions
User & Safety Instructions 3028474 Canon Pixma TS 7750 i Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, Duplex, Wi-Fi, USB
Description
THE INTELLIGENT, HIGH-QUALITY 3-IN-1 MULTIFUNCTION SYSTEM WITH AUTOMATIC DOCUMENT FEEDER AND COMPATIBILITY WITH PRACTICAL INK CARTRIDGE
A fast, high-quality printer with automatic document feeder, which inserts itself smoothly in the home thanks to its compact size and the optimized control elements and offers an enormous savings potential in ink costs with the PIXMA Print Plan.
PIXMA Print Plan
Save up to 50% on ink. Simply select the subscription that corresponds to the consumption and the ink can be delivered directly to home when the supply is running low. Whether documents or photos: A print is a page from the respective plan
Easy to use and intuitive user interface
With the optimized, configurable and customizable user interface, the available functions can be adapted to suit your needs: Work, study or lifestyle.
High printing speed
The documents are quickly within reach with high printing speeds: 15 ISO-pages per minute (black/white) or 10 ISO-pages per minute (color) and also a borderless photo in the format 10 x 15 cm is printed in just about 19 seconds.
Excellent print quality
The new PIXMA TS7750i FINE print heads deliver excellent print quality with first-class color gradations and low grain size in this compact printer.
Mobile printing
Printing from mobile devices is extremely simple thanks to the support OF Apple AIRPRINT, Mopria for Android and the Canon PRINT APP.
Outstanding productivity
The intelligent productivity features such as an 35-sheet automatic document feeder, 1-click copy, automatic two-sided printing or scan-to-smartphone save a lot of time.
WLAN connectivity
You can print wirelessly from a variety of devices by connecting to the local WLAN or by connecting your mobile device to the printer via Wi-Fi Direct.
This text is machine translated.
Scope of delivery
- Canon PIXMA TS7750i
- 2 FINE print heads with ink
- Power cable;
- Quick Reference Guides and other documentation









