
Highlights & Details
Multifunctional printer MAXIFY GX7150
- Business Inkjet color printing 600 x 1200 DPI
- Apple AirPrint, Canon iEasy-Photo Print, Mopria print service
- High printing speeds
Technical specifications
- Print colors: Black, cyan, magenta, yellow
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- Product color: Black, white
- Market Positioning: Business
- Screen size 6.86 cm (2.7")
- Supports Mac operating systems: Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 10.15.3 Catalina, Mac OS X 10.2 Jaguar, Mac OS X 10.3 Panther, Mac OS X 10.4 Tiger, Mac OS X 10.7.5 Leopard, Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.5 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur
- Supports other operating systems: Android, ChromeOS, iOS, iPadOS
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 1200 dpi
- Print speed (black/white)
24 pages/min
- Print speed (colour)
15 pages/min
- Paper size (max.)
A4
- No. of feeders
3
- Paper volume
600 sheets
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Scan area/width (max.)
216 x 356 mm
- Interfaces
USB
Wi-Fi
RJ45
- Display
High resolution LC display
- Features
AirPrint-compatible
Duplex printing
Wi-Fi-compatible
Colour display
Touch display
Borderless printing
Network-enabled
- Related consumables
GI-56 BK
GI-56 C BUTTON
GI-56 M
GI-56 Y BUTTON
- Type
Colour
- Width
399 mm
- Height
314 mm
- Depth
410 mm
- Dim
(W x H x D) 399 x 314 x 410 mm
- Factory colour
White
- Weight
13.1 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
High-quality photo printing
- Supported OS
Android
Chrome OS
iOS
iPadOS
Linux
macOS
Windows
- Power consumption (off)
0.06 W
- Power supply (details)
100 - 240 V
- Series
Maxify
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
- Operating temperature (T-T)
5 - 35 °C
- Print speed (ISO/IEC 24734) mono
24 ipm
- Print speed (ISO/IEC 24734) colour
15.5 ipm
- ID-card copy function
yes
- Ethernet LAN
yes
- Time to first page (colour, normal)
7 s
- Time to first page (black, normal)
5.5 s
- Maximum number of copies
99 Kopien
- Fax memory
250 Sides
- Colour display
yes
- Direct printing
yes
- USB port
yes
- Fax resolution (colour)
200 x 200 DPI
- N-in-1 copy function
yes
- Speed dialling
yes
- Included cartridge capacity (black)
6000 Sides
- Included cartridge capacity (CMY)
14000 Sides
- Power consumption (copying)
21 W
- Ink tank system
yes
- Duplex copying
yes
- Auto document feeder (ADF)
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray 2 input capacity
250 Blätter
- Paper tray media weight
64 - 105 g/m²
- Modem speed
33.6 Kbit/s
- Included cartridge capacity (economy mode, black)
9000 Sides
- Included cartridge capacity (economy mode, CMY)
21000 Sides
- Energy Star Typical Electricity Consumption (TEC)
0.165 kWh/Woche
- Cartridge(s) included
yes
- Maximum input capacity
600 Blätter
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
10 - 90 %
- Optical scanning resolution
1200 x 1200 DPI
- Custom media width
89 - 216 mm
- Custom media length
127 - 1200 mm
- Maximum duty cycle
45000 Seiten pro Monat
- Auto document feeder (ADF) input capacity
50 Blätter
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3405945 Canon Maxify GX 7150 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, USB, Wi-Fi, LAN
User & Safety Instructions
User & Safety Instructions 3405945 Canon Maxify GX 7150 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, USB, Wi-Fi, LAN
Description
Low cost
These huge page ranges keep costs low: Up to 14,000 pages with a set of color ink bottles or 6,000 pages with a black ink bottle.
Permanent documents – at a rapid pace
Print outstanding business documents with bold colors and sharp details – even for fine elements such as barcodes and QR codes – on schedule: 24/15.5 ISO pages/min (black/white/color). Business functions make document workflow easy to manage.
Compact but powerful
Thanks to 50-sheet ADF, adjustable 6.9 cm touch screen and up to 600 sheets of paper stock, even close appointments are no problem. Various print media – even banners up to 1.2 m in length – can be processed.
Maximized efficiency
With energy-efficient inkjet printing, which uses high-yield ink bottles, as well as the function for quick scanning to network folders, e-mail addresses or USB-sticks. The user-replaceable maintenance cartridge reduces downtime.
Various ports
The Canon PRINT APP is available for printing, copying and scanning as well as for cloud connectivity. Compatibility with Apple AirPrint (iOS) and Mopria® (Android). With Ethernet connection as well as Dual band WLAN support.
This text is machine translated.
Features
- Features: Print, copy, scan with ADF and WLAN/LAN
- 6.9" LCD color touchscreen display
- Connection options: USB, WLAN (2.4 GHz and 5 GHz), Ethernet
- Printing power (standard): 6000 (black) or 14000 (color)
- High printing speed: Black and white: 24.0 ISO-pages/minute, color: 15.5 ISO-pages/minute
- Print power (economy mode): 9000 (black) or 21000 (color)
- ADF: 50-sheet ADF
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































