
Number
FS-1061 DN Inkjet printer A4
Highlights & Details
- Lowest printing costs in its class
- Up to 25 pages A4 per minute
- 250-sheet paper tray with single sheet feeder
- Network interface as standard
- Automatic duplex printing for double-sided printing
- High reliability thanks to durable components
- Low noise level due to mode "Quiet Print"
- Compact size and small footprint
- Prints on Windows and Mac operating systems
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1800 x 600 dpi
- Print speed (black/white)
25 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 + 1 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
- Features
Duplex printing
ADF with cover
Network-enabled
- Related consumables
Kyocera Toner Cartridges
TK-1125 black (2100 P.)
- Built-in memory
32 MB
- Type
B/W
- Width
358 mm
- Height
241 mm
- Depth
276 mm
- Dim
(W x H x D) 358 x 241 x 276 mm
- Factory colour
Multicolour
- Weight
6.7 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes
- NFC
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Series
FS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 365352 Kyocera FS-1061 DN Inkjet printer Laser B/W A4 25 pages/min 1800 x 600 dpi Duplex, LAN
User & Safety Instructions
User & Safety Instructions 365352 Kyocera FS-1061 DN Inkjet printer Laser B/W A4 25 pages/min 1800 x 600 dpi Duplex, LAN
Warranty Terms
Warranty Terms 365352 Kyocera FS-1061 DN Inkjet printer Laser B/W A4 25 pages/min 1800 x 600 dpi Duplex, LAN
Description
The FS-1061 DN is the ideal network printer for small companies and small work groups in medium-sized companies. The innovative ECOSYS technology ensures low power consumption costs, and the long-lasting drum unit guarantees reliable printing up to 100 000 pages. An unprecedented performance in this class. With its compact dimensions it fits the FS-1061 DN at every workstation.
Duplex
The practical duplex printing saves paper, time, money and space for the archiving of documents. In addition, the resources of our environment is protected.
Toner only concept
Only the toner reservoir must be replaced as consumables. Unlike the conventional laser printers in the class is not
Complete replacement of a cartridge, consisting of the photoconductor drum, developer and toner box is required. The photoconductor drum and
Developer have a much longer service life. You can remain in the printer and continue to be used. This reduces the
Follow-up costs and saves money and the environment!
ECOSYS
The unique ECOSYS technology from KYOCERA is based on a durable components. KYOCERA uses for this many years of experience and extensive know-how in the area of high-performance ceramics, the core competence of the company. Unlike the conventional laser printers and laser MFPs can imaging drum and developer due to their high durability, remain in the tool and continue to be used. This reduces costs and waste and protects this wallet and the environment.
ECO-packaging
The packaging comes without Polystirene Foams and composite materials and therefore contributes to the special environmental performance of the product.
This text is machine translated.
Features
- First page after approx. 7.5 seconds
- Processing of A6-A4 paper from the built-in paper tray
- Low power consumption: only 3 W in sleep mode
Scope of delivery
- Includes starter toner for up to 1000 pages.
Hints
System requirements
- All common Windows Operating Systems
- MAC OS X 10.5 or higher








