
Number
i-SENSYS LBP 673Cdw II Inkjet printer A4
Highlights & Details
- Business laser color
- 1200 x 1200 DPI
- Print colors: Black, cyan, magenta, yellow
- A4 33 pages per minute
- Double-sided printing Direct print
- USB connection WLAN Ethernet/LAN
- LCD In-built Display
- Maximum monthly utilization: 50000 pages per month
- Total number of paper feeds: 1 Total paper capacity: 250 sheets Total output capacity: 150 sheets
- Storage Capacity: 1000 MB Built-in processor
Technical specifications
- Maximum paper capacity: 850 sheets
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- Market Positioning: Business
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
1200 x 1200 dpi
- Print speed
33 pages/min (colour)
- Print speed (black/white)
33 pages/min
- Print speed (colour)
33 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
850 Sheet
- Paper load (tray 1)
250 Sheet
- Interfaces
Wi-Fi 4 (IEEE 802.11)
- Features
Duplex printing
- Built-in memory
1000 MB
- Type
Colour
- Width
425 mm
- Height
300 mm
- Depth
427 mm
- Dim
(W x H x D) 425 x 300 x 427 mm
- Factory colour
White
- Weight
17.1 kg
- Printing technology
Laser
- Duplex unit
Yes
- Network
Yes (hardware)
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
- Colour
Black
Cyan
Magenta
Yellow
- Memory capacity
4 GB
- Power consumption (standby)
24 W
- Power supply (details)
220 - 240 V
1000 MB
- Safety
WPA-PSK
WPA-AES
WPA2-PSK
WPA2-AES
WPA2-SAE
WPA-EAP
WPA2-EAP
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 219
- Operating temperature (T-T)
10 - 30 °C
- Ethernet LAN
yes
- Time to first page (colour, normal)
8.37 s
- Time to first page (black, normal)
7.87 s
- Direct printing
yes
- USB port
yes
- Power consumption (printing)
700 W
- Total output capacity
150 Blätter
- Multi-Purpose tray
yes
- Paper tray media weight
60 - 200 g/m²
- Colour
yes
- Multi-Purpose tray input capacity
50 Blätter
- Energy Star Typical Electricity Consumption (TEC)
0.31 kWh/Woche
- Operating relative humidity (H-H)
20 - 80 %
- Built-in processor
yes
- Maximum duty cycle
50000 Seiten pro Monat
- Warm-up time
16.6 s
- Built-in display
yes
- Power consumption (max)
1380 W
Documents & Downloads
Datasheet
Datasheet 3740539 Canon i-SENSYS LBP 673Cdw II Inkjet printer Laser Colour A4 33 pages/min 33 pages/min 1200 x 1200 dpi
User & Safety Instructions
User & Safety Instructions 3740539 Canon i-SENSYS LBP 673Cdw II Inkjet printer Laser Colour A4 33 pages/min 33 pages/min 1200 x 1200 dpi
Description
HIGH QUALITY PRINTS
The toner provides a wide color spectrum for high-quality color reproduction and first-class bright and dark tones – for extraordinary high-quality printing results.
EASY USER EXPERIENCE
The various printing tasks can be performed intuitively, and a QR code can be used to quickly access relevant parts of the online manual.
360°-SECURITY
The Canon security settings navigator recommends appropriate security settings to protect against security vulnerabilities and cyber threats.
IMPROVED SUSTAINABILITY
The toner cartridges are packed with recycled plastics and cardboard, WAS is good for the environment.
This text is machine translated.






