
Number
Color Laser MFP 178 nwg Multifunction printer A4
Highlights & Details
- 3in1 - Print, scan and copy
- Powerful black and bright colors with HP toner
- Print speeds of up to 18 ppm B/W and 4 ppm Color in A4
- Print to wireless/Ethernet network
- First 700/500 pages (black and white/color) covered by delivery
- Easy mobile printing with the HP Smart App.
- Apple AirPrint™, Mobria-certified, Google Cloud Print™ certified
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
600 x 600 dpi
- Print speed (black/white)
18 pages/min
- Print speed (colour)
4 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 Sheet
- Paper load (tray 1)
150 Sheet
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Features
AirPrint-compatible
Wi-Fi Direct Print
Wi-Fi-compatible
Mobile device print/scan function
Monochrome display
- Related consumables
HP Toner Cartridges
W2070A (117A) BLACK 1000 PAGES
W2071A (117A) CYAN 700 S.
W2072A (117A) YELLOW 700 PAGES
W2073A (117A) MAGENTA 700 PAGES
- Built-in memory
128 MB
- Type
Colour
- Width
406 mm
- Height
289 mm
- Depth
363 mm
- Dim
(W x H x D) 406 x 289 x 363 mm
- Factory colour
White
- Weight
12.94 kg
- Printing technology
Laser
- Duplex unit
No
- Network
Yes
- Document feeder
No
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Print from CD/DVD
No
- Series
Color Laser
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2163243 HP Color Laser MFP 178 nwg Multifunction printer Laser Colour A4 Printer, scanner, copier LAN, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2163243 HP Color Laser MFP 178 nwg Multifunction printer Laser Colour A4 Printer, scanner, copier LAN, Wi-Fi
Description
Work efficiently with one of the world's smallest MFPs in its class. Print, scan and copy with high-quality color results and print and scan from your mobile phone.
Excellent quality at an affordable price
- this surprisingly small laser printer delivers extraordinary quality side by side
- produce pin-sharp texts, deep black and clear color graphics
- rely on a powerful but affordable laser printer
Ideal for small work environments
- Work efficiently with a small, compact MFP
- benefit from high printing speeds of up to 18/4 ppm.
- Print and fax quickly and easily directly from the control panel
Easy mobile printing and scanning with the HP Smart App
- Easy to install, print and scan from your phone with the HP Smart App
- Print easily from a variety of smartphones and tablets
- Easy resource sharing - Access and print over wireless and Ethernet networks
- Connect your smartphone or tablet directly to the printer – and print easily without access to a network
This text is machine translated.
Features
- Recommended monthly print volume of 100 to 500 pages
- Maximum monthly print volume of up to 20000 pages
Scope of delivery
- Incl. Starter toner for up to 700 pages B/W and up to 500 pages in color.














