• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother P-touch D610BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brother P-touch D610BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

  • Labels directly via the keyboard that create APP iPrint&Labels on mobile device or the software P-touch Editor on the computer
  • Coloured and high resolution display with background lighting
  • Fast printing speed and automatic cutting unit
  • USB and Bluetooth® interface
  • High print resolution for pin-sharp barcodes, graphics and logos in connection with PC use
  • Store up to 99 templates to print frequently used labels
  • Print labels up to 24 mm wide
  • Including tape cassette, mains adapter, carry case and USB-cable
  • Award image for Brother P-touch D610BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

TZe

Label tape width

3.5 mm

6 mm

9 mm

12 mm

18 mm

24 mm

Factory colour

Black

Features

Incl. bag/case

Incl. PSU

Keyboard layout

German, QWERTZ

No. of print rows

7

No. of frames

160

No. of font sizes

8

No. of fonts

17

Width

202 mm

Height

87 mm

Depth

199 mm

Weight

990 g

Power supply

PSU (included)

6 x AA rechargeable battery (optional)

6 x AA battery (optional)

Dim

(W x H x D) 202 x 87 x 199 mm

Used at

Portable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2748940 Brother P-touch D610BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

User & Safety Instructions

User & Safety Instructions 2748940 Brother P-touch D610BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

Warranty Terms

Warranty Terms 2748940 Brother P-touch D610BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

Description

Simplify your day-to-day work with a professional Brother labeling system. Whether in smaller offices, retail or larger companies, the PT-D610BTVP, including Bluetooth interface, is a compact, user-friendly labeling device, Pin sharp and laminated labels. The PT-D610BTVP is perfectly suited to organizing your workplace, whether it is for labeling folders and folders, installation management, creating name tags, displaying product information or shelf labeling in retail stores.Ideal for standalone applicationWith the integrated QWERTZ keyboard and the large graphical display with print preview, the PT-D610BTVP is extremely user friendly and allows for a quick typing of the text, so that the device can be completely self-sufficient for label printing.Advanced functions for label designBesides stand-alone use, the model can also be connected to a computer or smartphone. Both the APP iPrint&Label as well as the PC software P-touch Editor offer many extended possibilities with regard to the design of the label layout. For example, you can select from a large number of templates, generate one and two-dimensional bar codes or add your own logos or icons to your labels.

This text is machine translated.

Scope of delivery

  • Labeller
  • Mains adapter
  • USB cable
  • 24 mm laminated tape (black and white, 4 m long)
  • Carrying case

System requirements

  • Windows 8.1 / 10 / 11
  • Mac OS 10.15/11/12

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.46*

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)