
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 1.16
€ 9.24
3
1 M = € 1.11
€ 8.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 1.16)
€ 9.24
plus VAT.
14-day return policy included
TZ label tape cassette
Highlights & Details
- 3.5 mm
Technical specifications
- Product type
Labelling tape (not laminated)
- Tape colour
White
- Label tape width
3.5 mm
- Font colour
Black
- Label tape length
8 m
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 1005F
P-touch 1005FB
P-touch 1005BTS
P-touch 1010
P-touch 1090
P-touch 1230PC
P-touch 1280
P-touch 1280CB
P-touch 1280DT
P-touch 1280VP
Show more
- Content
1 pc(s)
- Type
Compatible
- Type
TZ N201
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 774614 Brother TZe-N201 Labelling tape (not laminated) Tape colour: White Font colour: Black 3.5 mm 8 m
Description
Thanks to its patented pressure tape, the Brother laminated TZ tapes ensure that the font on the label is protected against abrasion, light and water. Various tests have shown that laminated TZ tapes are also temperature resistant and resistant to most chemicals. Special tapes such as flexi tapes or extra strong adhesive tapes are ideal for marking of wires, sharp edges or rough surfaces.
Features
- Length approx. 8 m.
- Printing font colour: Black









