• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother P-touch H200 Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

P-touch H 200 labelling device

  • For T Ze-Bander of 3.5 - 12 mm width
  • Pastel-colored and patterned bands available
  • Textile straps available
  • QWERTZ-keyboard
  • Adjustable label length 30-999 mm
  • Up to 20 mm/s printing speed
  • 517 characters, 253 icons, 59 frame, 8 font styles, 3 font sizes
  • Printing height up to 9 mm
  • Incl. textile tape, white with a golden font

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

TZe

Label tape width

3.5 mm

6 mm

9 mm

12 mm

Factory colour

White

Violet

Keyboard layout

English, QWERTY

No. of print rows

2

No. of frames

59

No. of font sizes

3

No. of fonts

8

Width

111 mm

Height

204 mm

Depth

58 mm

Weight

400 g

Power supply

6 x AAA battery (optional)

PSU (optional)

Dim

(W x H x D) 111 x 204 x 58 mm

Used at

Portable

Wi-Fi

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1541328 Brother P-touch H200 Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

Warranty Terms

Warranty Terms 1541328 Brother P-touch H200 Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

Description

Mobile labelling device for the building and decoration needs

The chic Brother PT-H200 is the perfect tool for decorating your house and for festive occasions. With its many decorative functions, such as continuous frame, patterned designs or even carved letters can be used to create individual and the event appropriate labels. In addition to the many device-side features offers the wide range of consumables offer further possibilities, with the PT-H200 artistically. There is also standard tapes in different color combinations, but in particular the pastel-colored or pre-patterned tapes are like for your creativity. With the non-adhesive textile bands is also possible gifts or small touches a stylish way to packaging or simply to decorate. Generally, you can t ze-schriftbander in the wide 3.5 - 12 mm into the device. Use your creativity potential for home, invitations, surprises, fixed or simply for fun.

Be creative
You can create with the PT-H200 varied and stylish adhesive and fabric labels for the decoration of your home. Use the labels for special occasions such as birthdays, family celebrations or just for fun. Also for useful things, such as for labelling of einmachglasern or spices,, the PT-H200 excellent.

Decorative and functional
The PT-H200 has many functions, in order to make creative. The graphical display allows a preview of the different symbols, Emojis or design elements. The intuitive function keys provide quick and easy access. Individual of repetitive text can be provided with a decorative ongoing frame. Also the letters in itself can be varied decorated.

Variety of adhesive and fabric labels
For the PT-H200 there is a wide range of tape cassettes. In particular, labels in pastel colors, with patterned middle background or the textile tapes offer the creative users a large room for maneuver. You can, of course, also all other special bands such as the Textil-Aufbugelband. From 3,5-12 MM WIDTH - simply use the relevant cassette and off you go!

Features

  • Decoration (only with 12 mm tape) with 5 designs, 15 designs for letter marking, 20 consecutive frame, 20 patterned designs (without text input)
  • Fonts (Helsinki, Brussels, Bolivia, Calgary, Berlin, Venezia)
  • Up to 2-line printing according to bandwidth
  • Multiple printing can be programd up to 9 times
  • Manual cutting device
  • Programable Band feed.
  • Print preview (text, layout, and label length)
  • Automatic power-off.

Scope of delivery

  • P-touch H200
  • T Ze-Textil-tape (12 mm, gold and white, 4 m)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.48*

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)