• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother P-touch CUBE Plus P710BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother P-touch CUBE Plus P710BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

  • For 3.5 to 24 mm wide tze-labeling tapes
  • Use via computer, smartphone or tablet
  • Interfaces: USB, Bluetooth
  • Print speed up to 20 mm/second
  • Built-in Li-Ion battery
  • Current charging via USB cable
  • Up to 180 x 360 dpi print resolution
  • Award image for Brother P-touch CUBE Plus P710BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

TZe

Label tape width

3.5 mm

6 mm

9 mm

12 mm

18 mm

24 mm

Factory colour

Black

Keyboard layout

None (PC-controlled)

Width

67 mm

Height

128 mm

Depth

98 mm

Weight

670 g

Power supply

Li-ion rechargeable battery (built-in)

Dim

(W x H x D) 67 x 128 x 98 mm

Used at

Portable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348271 Brother P-touch CUBE Plus P710BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

Warranty Terms

Warranty Terms 2348271 Brother P-touch CUBE Plus P710BT Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm

Description


Labeling device for mobile devices and the PC including lithium-ion battery
Compact, energy-saving and stylish. The P-touch CUBE Plus is a flexible labeling device, which can be used in different ways. The model can be controlled via smartphones/tablets using the Bluetooth interface. brother Apps iPrint & Label and P-touch Design & Print offer many individual design elements for the label layout. On desktop computers, P-touch Editor software provides advanced features. The lithium-ion battery is recharged via the supplied USB cable. In addition to the USB port of your computer, a commercially available power adapter with USB output can also be used for power supply. Printing tapes in the wide 3.5 - 24 mm can be inserted in the device and printed with a length of up to 500 mm.

This text is machine translated.

Features

  • Max. Print resolution : 180 x 360 dpi
  • Max. Print speed 20 mm/second
  • Max. Printing height 18 mm
  • Label length 25.4 – 500 mm.

Scope of delivery

  • 24 mm laminated labeling tape (black on white, 4 m long)
  • USB cable
  • Documentation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)