• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DYMO LabelManager 280 Kit Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DYMO LABEL MANAGER 280 Suitcase set

  • For D1 tapes 6 - 12 mm
  • Simply take along and thanks to USB also on notebook computers can be connected
  • No software to install - built-in software is ready to use on your computer screen
  • Thanks to its small size you have more space on the desk
  • Li-ion rechargeable battery is charged via the USB-connection or power supply - no AA-batteries required
  • Includes power supply, soft case case and 2 bands

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

D1

Label tape width

6 mm

9 mm

12 mm

Factory colour

Multicolour

Features

Incl. battery

Incl. bag/case

Incl. PSU

Keyboard layout

German, QWERTZ

No. of print rows

2

No. of frames

7

No. of fonts

7

Width

107.5 mm

Height

46.5 mm

Depth

206 mm

Weight

395 g

Power supply

Rechargeable batteries (included)

USB (cable included)

PSU (included)

Dim

(W x H x D) 107.5 x 46.5 x 206 mm

Used at

Portable

Screen size diagonal (inches)

24 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469375 DYMO LabelManager 280 Kit Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

Information

Test Summary Report 469375 DYMO LabelManager 280 Kit Label printer Suitable for scrolls: D1 6 mm, 9 mm, 12 mm

Description

Using the portable label manager 280 you can arrange everything in a simple manner. Connect it to your PC or Mac ® * Your labels with fonts and graphics on your computer individually. Enter text quickly, easily and conveniently on the country-specific QWERTY keyboard. Edit texts quickly with the help of quick access keys. Avoid the with disposable batteries the costs and the waste - with the set of rechargeable batteries can be charged, enter, and print it. The Label Manager™ 280 prints 50% faster than other DYMO label printer. And he created DYMO D1-labels with the wide 6, 9, 9, 12 mm in several colors - perfect for the labelling of files, office supplies, in the warehouse and more.

Even more functions via the free download of the DYMO label™ Software V.8: Press Logos, large quantities of labels from database files and much more!

This text is machine translated.

Scope of delivery

  • Electronic label printers, D1-Label Cartridge, black on white 12mm x 7m, D1-label cartridge black on transparent 9mm x 7m, USB cable, Li-Ion rechargeable battery, power supply, case (soft case), Quick Start Guide.

System requirements

  • * Compatible with Windows Vista ®, Windows ® 7, Windows ® 8, Windows ® XP and Mac OS ® v. 10.5 or higher - Only Intel ®.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.46€ 144.46*

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)